2000 Series Keypads Datasheet by Storm Interface

torm -lnterfacel Secured, sealed and toughened data entry device:
Electrical
Contact Bounce 5ms (max)
Contact Resistance 100 ohms (max)
Insulation Resistance 50 Mohms (min)
Breakdown Voltage 500V AC (max 60 secs.)
Operating Voltage 24V DC (max)
Operating Current 50mA (max)
Mechanical
Operational Life 4 million cycles (min) per key
Keytop Travel 1.4mm nominal
Actuation Force 180gms nominal
Connector 0.1" pitch, gold plated
square pin, male connector
Environmental
Water / Dust Sealed IP65 (when fixed to a
suitable enclosure)
Operational Temperature -25
o
C to +85
o
C (Dry)
Material
Casing High Impact Polymer (black)
Keytops High Impact Polymer (translucent)
Backplate Steel (corrosion protected)
Contact Circuit Gold on Nickel Plated FR4
FM 39602
003
2K August 2013
Designed & produced
by NIK Design
nik@nikdesign.co.uk
Whilst every effort
is made to ensure
details are correct
at time of print,
specifications are
subject to change
without notice.
Storm is a trademark
of Keymat Technology Ltd
Storm Interface is a trading name
of Keymat Technology Ltd
Storm Interface products include technology
protected by international patents and
design registration. All rights reserved.
www.storm-interface.com
For more information & to order:
UV
F key format 2K04210
Arrow key format 2K04110
Telephone format 2K12T10
Calculator format 2K12010
Telephone format 2K16T10
Calculator format 2K16010
Suitable for use with Storm USB Keypad Encoder (4500-00)
2000 Series Part Numbers
42.50mm 99.50mm 118.50mm
75mm
11.10mm
2000
SERIES
Robust, polymer cased,
steel-backed keypads
Ideal for use in a wide range of
industrial and commercial applications.
These keypads are suitable for wet,
dirty & exposed environments.
They feature a steel backplate
for additional impact resistance.
Accessories
USB Encoder 4500-00
RS-232 Encoder 4200-00