% Littelfuse‘
EwemseADphed \ mm Delweved
6
Revised: 04/29/19
Specifications are subject to change without notice.
© 2019 Littelfuse, Inc.
Thyristors
Standard Unidirectional SIDACs
Physical Specifications
Test Specifications and Conditions
High Temperature
Voltage Blocking
MIL-STD-750: Method 1040, Condition A Rated
VDRM (Rectified VAC-peak), TJ, 504 hours
Temperature Cycling MIL-STD-750: Method 1051
-40°C to 150°C, 15-minute dwell, 100 cycles
Biased Temperature &
Humidity
EIA/JEDEC: JESD22-A101
80% min VBO (VDC), 85°C, 85%RH, 1008 hours
High Temp Storage MIL-STD-750: Method 1031
150°C, 1008 hours
Low-Temp Storage -40°C, 1008 hours
Thermal Shock
MIL-STD-750: Method 1056
0°C to 100°C, 5-minute dwell,
10-second transfer, 10 cycles
Resistance to
Solder Heat
MIL-STD-750: Method 2031
260°C, 10 seconds
Solderability ANSI/J-STD-002: Category 3
Lead Bend MIL-STD-750: Method 2036, Condition E
Terminal Finish 100% Matte Tin Plated
Body Material UL Recognized compound meeting flammability
rating V-0
Lead Material Copper Alloy
Design Considerations
Careful selection of the correct component for the
application’s operating parameters and environment will
go a long way toward extending the operating life of the
Thyristor. Overheating and surge currents are the main
killers of SIDACs. Correct mounting, soldering, and
forming of the leads also help protect against component
damage.
Reliability/Environmental Tests
Time (t)
Temperature
TP
TS
tP
time to peak temperature
Pre-heat
Ramp-up
Ramp Down
Pre-heat
Wave soldering condition Pb - Free assembly
Pre Heat
- Temperature Min 140°C
- Temperature Max 160°C
Time to Pre-Heat Temp 60-150 seconds
Average ramp up rate to Pre-Heat Temp 5°C/second max
Peak Temperature 260+0/-5 °C
Average ramp up rate (Tpre-heat to Tp) 5°C/second max
Time within actual peak Temperature Max 6 seconds
Ramp-down Rate 5°C/second max
Flow Soldering (Solder Dipping)