CLF8, CLF1 Datasheet by Chemtronics

IChemtronics® Technical Data Sheet (2’21) Page1 ofz Chemask ® LF Lead-Free Typical Product Data and Physical Properties Base Material Natural latex rubber Color Pink 5 Stable in all hydrocarbon, ( hydrofluorocarbon, chlorina and halogenated solvents Flux Compatibility All types Temperature Stability Tack-Free Drying Time 15 min. (10 mils @ 77 F/25°C) Cure Time 30 min. Viscosity (@ 71 F) ( 500 cps) Viscosity Adjusted With Deinnized water Solids Content ~ 80% Weighthallon 7.2 lbs. Shelllife 2 years RoHS Compliant 1-770-424-4888 - www.chemtronics.com
Rev. E (2/21) Page 1 of 2
1-770-424-4888 www.chemtronics.com
Typical Product Data and Physical Properties
Base Material Natural latex rubber
Color Pink
Solvent Stability Stable in all hydrocarbon,
(cured mask) hydrofluorocarbon, chlorinated,
and halogenated solvents
Flux Compatibility All types
Temperature Stability 550°F/ 288ºC
Tack-Free Drying Time 15 min.
(10 mils @ 77°F/25ºC)
Cure Time 30 min.
(10 mils @ 77°F/25ºC)
Viscosity (@ 77
°
F) 190,000 cps
(± 500 cps)
Viscosity Adjusted With Deionized water
Solids Content ~ 80%
Flash Point Nonflammable
Weight/Gallon 7.2 lbs.
Shelflife 2 years
RoHS Compliant
Chemask ® LF Lead-Free
Solder Masking Agent
Product# CLF8
Product Description
Chemask LF Lead-Free Solder Masking Agent is a temporary,
fast curing, peelable solder masking agent formulated for use in
high temperature lead-free applications. It is a temperature
resistant coating that protects component-free areas of the PCB
during wave soldering. Chemask Lead-Free can be introduced
into the preheat oven within 4 minutes of application without
adverse effects. Use to protect pins, posts, contacts and edge
connections during conformal coating processes.
Stable to 550°F (288°C)
Can be used in lead-free or Tin/Lead applications
Compatible with rosin, no clean, and water soluble fluxes
Unaffected by cleaning solvents
Leaves no residue non-contaminating
Ready for wave solder in 4 minutes
Dries tack free in 15 minutes
RoHS compliant
Typical Applications
Chemask LF Lead-Free Solder Masking Agent protects:
ComponentfFree areas for soldering
Components and sockets
Pin connectors during soldering
Temperature sensitive
components during
wave soldering
Chemask® LF Lead-Free S p Comp Chem com fab wi to Application Method Squeeze Bottle/Syringe Spatula Screening Auiomaiic Dispensing RemovallClean-up éChemtronics® Yes Yes No Yes Ey Hand Technical Data Sheet Availability 8125 Cobb Cenler Drlve‘ Kennesaw, GA 30152 ' 177704244888 ‘ www,chemtromcs.ccm
1-770-424-4888 www.chemtronics.com
Rev. E (2/21) Page 2 of 2
8125 Cobb Center Drive, Kennesaw, GA 30152 1-770-424-4888 www.chemtronics.com
Solder Masking Agent
Product# CLF8
Compatibility
Chemask LF Lead-Free Solder Masking Agent is generally
compatible with most materials used in printed circuit board
fabrication. As with any solder masking agent, compatibility
with substrate must be determined on a non-critical area prior
to use. Test compatibility on bare copper.
Application Method
Squeeze Bottle/Syringe
Yes
Spatula
Yes
Screening
No
Automatic Dispensing
Yes
Removal/Clean-up
By Hand
Usage Instructions
For industrial use only. Read SDS carefully prior to use.
Chemask LF Lead-Free Solder Masking Agent is engineered
for all electronic manufacturing applications. When applying by
hand using squeeze bottle, syringe or spatula, insure that all
areas of the pretinned hole are evenly covered on the side to
be soldered. Automatic dispensing equipment may also be
used as appropriate.
REMOVAL: After allowing the mask to become fully cured,
peelable solder mask can be removed by hand or by the use of
tweezers. Depending on ambient conditions, peelable mask
may remain on assemblies for extended periods of time prior to
component insertion.
Availability
CLF8 8 fl. oz. / 236 mL Liquid
Technical and Application Assistance
Chemtronics provides a technical hotline to answer your
technical and application related questions.
The toll free number is: 1-800-TECH-401.
Note:
This information is believed to be accurate. It is intended for
professional end users having the skills to evaluate and use the
data properly. CHEMTRONICS does not guarantee the
accuracy of the data and assumes no liability in connection
with damages incurred while using it.