2178712 Drawing Datasheet by TE Connectivity AMP Connectors

4 P (a 232 mam A“ W5 mm ”W ‘ S ‘ 0W m )Escn MA m w W» A" WAX AT L’N :TATLs J=LATELJ WAVW' SB M ) me ”PEE’SLMREP NCJ'UEF ELMEVSLJN -,i T ,, : "A" MAX ‘ mfiP—EPilflFkfih mmuwu L A W” v~ A a: A '. ,,,,,,,,,,,,, A WQ—e— s M.’ an MAX, A wei— 5 13,6 7 17217571270 '0 16.2 ‘ A 4—247-534-24— ’2 15.7 LLLLLLLLLL : /, AW' 13 L L L L L L L L L ‘ ”iiikm A—PQ-W-B-HQ—é— ’5 23.5 L \ J A WM— ’8 76,3 2 ‘ mm L r A W" ’ 7C :5 k/ L L L , L 7777777777777777 i r T _ \ij T ~ L L L \ L SETTLTN LT’A 7 ‘ Z: L 7 i L ”‘7 L L L 7M7 L DETALL A L B L ,L ‘ SEE JETALL 97/ ‘ 2500 CONNECTORS PER REEL * ‘ REEL PACKAGING ,K, L RLMK PRT‘ 3F HULSLM 1 To , 3.0m TN EVER 05w NLTKEL TW RPA<§ vale="" tuvtatt="" 7="" i="" “="" elaek="" pbt‘="" 3f="" cove?="" ’="" :-="" elnlsh="" [clur="" materlal="" jesmptm="" lten="" thts="" }?a‘.’.‘wc="" ts="" a="" coateolle)="" dccment="" w="" ,="" cmjmoh="" wa="" htvth="" —="" w="" ,="" ’zaje2ota="" -_="" te="" te="" conncdwm}="" mw="" www="" oyvfilr:-las~e:e5elc~l:5e5d="" ”eff"="" h‘vthmmw="" w="" y="" h="" w="" g»="" l7="" fl="" ,="" m="" ”rich?="" mw="" ntrtomntm="" valve="" llne="" a="" 1.="" shuwv="" ls="" a="" 1c="" pumtlun="" _un\1e[tcr="" m="" 0="" :1;="" ::="" 1053:3208?="" nale’un’vv’="" ‘qe="" [un\e[tur="" aubsulete="" ($7="" §="" le="" :="" aw,="" w="" (m="" sp:c="" mk="" :7="" :7="" “470%="" mcrcmr="" mm="" w="" ”mm="" 0="" natzylal="" r="" msu="" welc4t="" 'u="" 17%|:="" 717="" se="" table="" xee="" table="" ’="" 00”="" vj="" 21'“="" 12="" 7="" ejstume;="" [rawlne="" m“="" »="" 3“”="" ,="" wm="" am="" 9="" \3/‘31="" (a="" 1)="">
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
A1 PN STATUS UPDATED 17MAY2021 KJK
SB
CUSTOMER DRAWING
2178712
PRASHANTH 08AUG2014
PRASHANTH S
12AUG2014
JAYANTH KUMAR
14AUG2014
5:1 1 1 A1
108-32087
114-19016
-
SEE TABLE SEE TABLE
mm
-
-
-
-
-
-
Micro-MaTch VALUE LINE
MALE-ON-WIRE CONNECTOR
2021
00779
TE Connectivity. All Rights Reserved.
1,27
2,54
3,3 0,1
6,8#0,3
5,1 MAX.
1,5
(n-1)x1,27
"A" MAX
PART NUMBER
REEL
PACKAGING
NO. OF
POS
"n"
DIMENSION
"A" MAX
2178712-4 4 8,6
2178712-6 6 11,1
2178712-8 8 13,6
1-2178712-0 10 16,2
1-2178712-2 12 18,7
1-2178712-4 14 21,3
1-2178712-6 16 23,8
1-2178712-8 18 26,3
2-2178712-0 20 28,9
BLACK PBT, GF HOUSING 3
3.0 - 5.0µm TIN OVER 0.5µm NICKEL TIN BRASS MALE CONTACT 2
BLACK PBT, GF COVER 1
FINISH / COLOR MATERIAL DESCRIPTION ITEM
2500 CONNECTORS PER REEL
DEREELING DIRECTION AND POSITION OF CONNECTORS
NOTES;
1. SHOWN IS A 10 POSITION CONNECTOR
OBSOLETE
REEL PACKAGING
DETAIL A
-M-
-K-
SECTION A-A
1
3
2
0,2 K M
ALL CONTACTS SEE DETAIL
A
TAPE
CONNECTOR
PAPER
2
2
2
2
2
2
2
2
2