700(1,2), 7016 Datasheet by ACL Staticide Inc

ACLS'tatIEfijEs - min-aha ummm . newt x lunnmvagrvm rmmrxcm Hm . l Easy to Use: Spread product evenly on the trout and back of hands, wrists, and in between fingers Massage into skin until lotion is completely absorbed Available in: Product” 7001s 1 oz squeeze tube Product” 7001 3 oz squeeze tube Product” 7016 16 01 battle with pump Product” 7002 Gallon with pump Staticide® Hi Tech Hand Lotion Specialized Anti-Static Formula Moisture on skin is vital to wrist strap performance for personal grounding. ACL Staticide” Hi Tech Hand Lotion‘s static dissipative formula moisturizes the skin for better bonding between the skin and wrist strap which is imperative in the electronics manufacturing industry. Enriched with natural moisturizers, including aloe Vera and vitamin E, Staticidew Hi Tech Hand Lotion will encourage good skin health and softer hands. Daily use of this hand lotion relieves and prevents dryness, flaking, and irritation caused by the constant use ofgloves and chemicals. This greaseless fragrance-free formula contains no PCB contaminants suchs as glycerin, silicone, lanolin, and mineral oil. It absorbs quickly into the skin, providing good contact between the skin and wrist strap, and will not transfer onto work surfaces, leaving your work area ESD safe. FEATURES 8 Static dissipative; 559 safe 8 Improves wrist strap performance @ Non-corrosive @ No glycerin, silicone, lanolin, or mineral oil @ Appearance: blue @ Fragrance-free 3;: Suitable to use in EPAs and cleanrooms conforming to ANSI/ESD $20.20 ACLStatlcldE. ACL Inc. registered to 840 W. 49th Place - Chicago, ILGOSOB @ 507900112015 800.782.8420 - 847.981.9212 - fax 84738109278 info@aclstaticide,com - www.aclstaticide.com Certificate NO. 10002746 Rev 07/10/2019 MKB