ESMIT-4180/A Datasheet by Sumida America Inc.

I I I @sum‘l’da i Ions - mm [Inch] SZMAX 35M“ mus} ‘ ms] um! I” I'rfl 3H Ho gm ,u\ 53 .23, g: :3“ ( ‘ N ED \TRS [3m] FRI SEC
SMD Power Inductor
CDH25D09
Page 1 of 2
Features:
.Reference Design in Freescale HV/EV Battery Management
System MC33771 and MC33664
Automotive and Industrial Applications
Low Profile
Qualified to AEC-Q200
High Voltage Isolation 3750Vrms
Operating Temperature: -40˚C to +105˚C
RoHS
Dimensions mm [inch]
ESMIT-4180/A
type CBM5D33
Recommended PCB Pad Layout - mm [inch]
PARAMETER
CONDITIONS
VALUE
UNITS
TOLERANCE
Inductance (OCL)
100 kHz, 0.1 V, (1-2)
120
mH
Min.
Turns Ratio (T/R)
(1-2):(4-3)
1:1
N/A
+ 2%
DC Resistance (DCR)
(1-2)
0.25
W
Max.
(4-3)
0.25
W
Max.
Dielectric Breakdown Isolation
(equivalent to 1 min, 3000 Vrms)
1 sec, (1-4)
3750
Vrms
Min.
Operating Temperature
-20 to +105
˚C
Nom.
Electrical Characteristics @ 25 ˚C
Mtg www.5umida.com "IE! hk-SMMMMON gmnghn' nleflcmumldunm shenzhemalesmn,sumdmnm "'95 W-SMMI“ CON mug g.sum|da.com galesquraumldmcom slleggsggumldlxam ulesQus,sum\da.cam slle! us.sumidn.com \nlnccmv emsumidmcom
SMD Power Inductor
CDH25D09
Page 2 of 2 Revised: 17-Nov-14
Please refer to the sales offices on our website - http://www.sumida.com
Hong Kong Shanghai Shenzhen Taipei
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com
Tel.+86-021-5836-3299
FAX.+86-021-5836-3266
shanghai.sales@cn.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Saitama (Japan) Seoul Singapore San Jose
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Chicago Obernzell Neumarkt
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@sumida-eu.com
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com
ESMIT-4180/A
type CBM5D33
Soldering Reflow Profile
170±10 ,60~120s
40s
230
245 PEAK
Heat Endurance Temperature Chart
300
60
120 180 240
0
0
100
150
200
250
300
50
10
T (℃)
T (s)
60
260
230℃
0
100
150
200
250
300
50
T (℃)
300 120 180 240
0 T (s)
60