OTX-zzz-HH-LR8-MS Flyer Datasheet by TE Connectivity Linx

Lifix HCHND‘OGHS
The MS Long-Range Handheld transmitter is ideal for general-purpose remote
control and command applications that require longer transmission distances.
The small transmitter has a line of sight range of up to 1,000 feet (300m) when
combined with an LR Series receiver and MS Series decoder. As a part of our
MS family of wireless remote controls, it is available in 315, 418 (standard), and
433.92MHz. It has been pre-certified for FCC Part 15, Industry Canada and
European CE (433MHz only) compliance, reducing costs and time to market.
Address: The transmitter’s unique address is created with the press of a button
on the back of the unit. While the button is held a 24-bit address is randomized.
Once the button is released, whatever number the transmitter lands on is
the address. There are 16,777,216 unique addresses which minimizes the
likelihood of multiple devices having the same address. This results in far more
addresses than could be realized by systems that use DIP switches or cut
traces.
Features: The MS Long-Range Handheld Transmitter offers a number of
features that are unique among remote control products. These include a
large number of data lines, internal address generation, “button level” control
permissions, as well as the ability for the decoder to identify the originating
encoder.
Protocol: The serial protocol used by the MS Series encoder is far superior
to older pulse method protocols, so that the MS offers longer range and
better performance within that range than older systems. It also results in fast
response times.
Tactile Buttons: The membrane switch uses metal snap domes for a sharp
click and tactile response.
Pre-certified: All units have FCC and Industry Canada certifications, the
433MHz version also has European CE certification.
Accessories: Optional accessories include retractor reel, lanyard and a rubber
boot to protect the transmitter from damage.
Customization: The membrane switch can be customized to suite a particular
application. This includes rearranging the buttons, different numbers of buttons
(up to 8) and custom artwork. Logos or artwork can also be applied to the
case. NREs and minimum orders apply.
Revised 3/19/14
0.60"0.20"
1.375"
2.81"
1.62"
2.00"
1.35"
R 0.2"
MS Long-Range Handheld
Remote Control Transmitter
Applications
• General remote control
• Keyless entry
• Garage / gate openers
• Lighting control
• Call systems
• Home / industrial automation
Specifications
Operating Voltage 2.1 to 3.6VDC
TX Supply Current 3.4mA
Frequency
CMD-HHCP-315 315MHz
CMD-HHCP-418 418MHz
CMD-HHCP-433 433.92MHz
Power Down current 5nA
Operating Temperature Range –40 to +85°C
2
1
3
4
A
B
C
D
ON
ON
ON
ON
FASCO
Lights
Spa
O
N
O
N
O
N
O
FF
O
FF
O
FF
Pool
win M4. ‘ .H H‘ L Inx
Typical Receiver Application Circuit
The MS Long-Range Handheld transmitter is a complete remote control transmitter solution in a very generic package. The
receiver side of remote control applications tends to be much more specific to each product. The receiver should incorporate
the LR Series receiver and MS Series decoder as shown in the schematic below. The LR Series RF receiver outputs the
data received from the transmitter to the decoder. The decoder decodes and verifies the data and, if everything is correct,
replicates the transmitter’s inputs on its outputs. These outputs activate whatever circuits are required by the application.
GND
GND
VCC
NC
1
NC
2
NC
3
GND
4
VCC
5
PDN
6
RSSI
7
DATA
8NC 9
NC 10
NC 11
NC 12
NC 13
NC 14
GND 15
ANT 16
RXM-LR
220
100K
D6
D7
SEL_BAUD0
SEL_BAUD1
GND
GND
LATCH
RX_CNTL
TX_ID
MODE_IND
D5
D4
D3
D2
VCC
VCC
D1
D0
DATA_IN
LEARN
1
2
3
4
5
6
7
8
9
10 11
12
13
14
15
16
17
18
19
20
LICAL-DEC-MS001
VCC
GND
GND
VCC
Ordering Information
Part Number Description
OTX-***-HH-LR8-MS-xxx MS Long-Range Handheld Transmitter
MDEV-***-HH-LR8-MS MS Long-Range Transmitter Master Development System
*** = 315, 418 (Standard) or 433.92MHz
xxx = Custom color, leave blank for black
MS Long-Range Handheld Remote Control Transmitter
159 Ort Lane, Merlin, OR, US 97532
Phone: +1 541 471 6256
Fax: +1 541 471 6251
www.linxtechnologies.com
LR Receiver and MS Decoder Schematic
Master Development System
The Master Development System gives a designer all the tools necessary to
incorporate the MS Long-Range Handheld transmitter, LR Series receiver,
and MS Series decoder into a product. The Master Development System
serves several important functions. It allows the performance and features of
the transmitter, LR Series and MS Series to be quickly evaluated. It shows
how to design with the receiver and decoder and how to interface with other
components. It also demonstrates the overall system function, making it easy
to develop the initial system design. It allows for additional circuitry to be placed
directly on the board so that it can act as the first prototype of the product.
All of the signals are available on a wire-wrap header for easy connection to
external circuitry.
When the decoder board is plugged into a USB port on a PC, the kit can be
used to activate the features in the included software. When a data line goes
high on the decoder, a microcontroller sends a command to the computer via a
Linx USB interface module to control functions in the software. Please see the
documentation included with the Development System for details.