62306 Drawing Datasheet by TE Connectivity AMP Connectors

TNT< nrawtnc="">< tnmbltsheu="" om="" mm="" m="" www="" ,="" t,="" (9="" 7="" 7="" all="" mm="" t="" 9="" ampltvar="" serrattons="" 0="" t="" i="" t=""><— 8="" [0315]="" 4»="" t=""><7 5.72="" [.225]="" a="" t0="" 422="" ‘16="" 355="" ‘t4="" 0="" t8="" 007="" t="" 7007="" [00312="" w-="" b="" ‘="" t="" t="" t="" t="" t="" t="" t="" 70.="" 0.="" 0.23="" 009="" 7="" ‘i="" 70.12="" [005]="" pl="" sectton="" apa="" ‘="" scale="" :="" 20:t="" a="" —=""> A REVTSTOKS 2 LTR' DESCRTF’TTCN DATE DWN AFVD E8 REVTSED PER ECRP’SPOQTSQB T4FEBZOT8 B W KR PRODUCT PROVTDED TN STRTP FORM ON REELS; BREAKS MAY BE PRESENT. DTMENSTONS TN BRACKETS ARE TN TNCHES. CRTMP WTDTT—T: .TTO F (AMPLTVAR TYPE) CRTMP HETGHT (i.OOZ):(TOTAL CMA +TO,700)/T93,4OO CRTMP WTDTT—T: .T4O F (AMPLTVAR TYPE) CRTMP HETGHT (i.OOZ):(TOTAL CMA +TT,TOO)/233,BOO GENERAL APPLTCATTON GUTDELTNES MUST BE FOLLOWED AS SPECTFTED TN CATALOC # 8222T T780077227TTTT T7800752276752 FOR APPLTCATOR TNFORMATTON CALL: FOR PRODUCT TNFROMATTON CALL: PART NUMBER 623067T NOT FOR USE WTTH ALUMTNUM MACNET WTRE USE WTTH COPPER MACNET WTRE ONLY THTS PRODUCT TS APPROVED FOR USE AS A BUSSED TERMTNATTON PER BELOW. REFER TO APPLTCATTON SPEC FOR DETATLS CRTMP WTDTT—T: ,T4O F (AMPLTVAR TYPE) ONLY CRTMP HETGHT (i002) :(TOTAL CMA+TT,TOO)/255,EOO CMA RANGE: T500 7 4TOO ONLY TT472003 REV F OR LATER SAME MAGNET WTRE STZE AND TYPE ONLY RECOMMENDED CONTACT TE ENGTNEERTNG FOR SPECTAL APPLTCATTONS [020: 001] BRASS TTN 6230672 NONE 4 FZEOEPT FTNTST—T Par: No. , _ _ , _ DWN .S‘JAMb THT‘; DRAWTVJ TS A CUNTKOLLED JOCJVEVT \ . {ACT-TAVEADRA _ \ M - u , CHK‘ v , —_ '5 TE Lormthwny Lkd. :TMENETONS TOLERANCE: UNLESS 9 1 TJ {TA [WM] omgmg spmngn APxD \ Pd TA 7 WE mm 5 L/ J ’ 3 Q A / T , T 0 FLC 1 , PFOUUCT 52E: RAFT" E, v?\/FL(WT:: T T‘LC if ’ _ ' » E: 07 mu 1 @Ezr—Lc 1050mm] 05’52050 7 x 3 PLC 1 , AFFLTCATTON 3ch /T PLC 1 r 1 Ann STZE C GE CODE DR WT C C RESTRTCTED TO mg: m T472003 5 " " N N NATERTAL FTKTSH WETCHT A Er 1p 7 ?EF 0511003 W PL 7 A5 OO773© OZUU‘O CUSTOMER DRAWTNC TCzT SHEET TCFT RB E8 cm;