2970743 Datasheet by Phoenix Contact

PHENIX CONTACT mlll ,ULHOU 3 H m o 10/30/2014 Page | / 3
https://www.phoenixcontact.com/us/products/2970743
10/30/2014Page1/3
Multiple relay module-UMK- 4 RM 24/KSR-24/21-2970743
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
VARIOFACE module, for 4 plug-in miniature relays or miniature optocouplers, with LED, 24 V AC/DC input
voltage
Key commercial data
Packing unit 1 pc
GTIN
Weight per Piece (excluding packing) 209.0 GRM
Custom tariff number 85364190
Country of origin Germany
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 67.5 mm
Height 77 mm
Depth 59 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Input data
Nominal input voltage UN24 V AC/DC
Input voltage range in reference to UN0.9 ... 1.1
Typical input current at UN18 mA
Typical response time 8 ms
Typical release time 12 ms
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2970743
10/30/2014Page2/3
Multiple relay module-UMK- 4 RM 24/KSR-24/21-2970743
Technical data
Input data
Protective circuit/component Bridge rectifier
Operating voltage display Yellow LED
Status display/channel Yellow LED
Output data
Contact type 1 PDT
Contact material AgNi (90/10) gold-plated
Maximum switching voltage 250 V AC/DC
Minimum switching voltage 12 V AC/DC (at 10 mA)
Limiting continuous current 5 A
Min. switching current 10 mA (at 12 V AC/DC)
Interrupting rating (ohmic load) max. 120 W (at 24 V DC)
58 W (at 48 V DC)
48 W (at 60 V DC)
50 W (at 110 V DC)
80 W (at 220 V DC)
1250 VA (for 250 V AC)
General
No. of channels 4
Mechanical service life 3 x 107 cycles
Operating mode 100% operating factor
Mounting position any
Assembly instructions In rows with zero spacing
Color green
Standards/regulations DIN EN 50178
Rated insulation voltage 260 V AC
Rated surge voltage 4 kV (basic insulation)
Pollution degree 2
Surge voltage category III
Connection data for connection 1
Connection name Input
Connection method Screw connection
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section AWG/kcmil min. 24
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2970743
10/30/2014Page3/3
Multiple relay module-UMK- 4 RM 24/KSR-24/21-2970743
Technical data
Connection data for connection 1
Conductor cross section AWG/kcmil max 12
Screw thread M3
Stripping length 8 mm
Classifications
eCl@ss
eCl@ss 4.0 27371102
eCl@ss 4.1 27371102
eCl@ss 5.0 27371001
eCl@ss 5.1 27371001
eCl@ss 6.0 27371001
eCl@ss 7.0 27371001
eCl@ss 8.0 27371001
ETIM
ETIM 2.0 EC000196
ETIM 3.0 EC000196
ETIM 4.0 EC000196
ETIM 5.0 EC000196
UNSPSC
UNSPSC 6.01 30211916
UNSPSC 7.0901 39121543
UNSPSC 11 39121543
UNSPSC 12.01 39121543
UNSPSC 13.2 39121543
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com