1805533 Datasheet by Phoenix Contact

https://www.phoenixcontact.com/us/products/1805533
10/30/2014Page1/3
Printed-circuit board connector-PTS 1,5/ 4-PH-5,0-1805533
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 10 A, Rated voltage (III/2): 400 V, Number of positions: 4, Pitch: 5 mm,
Connection method: Spring-cage connection, Color: green, Contact surface: Tin
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 2.64 GRM
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 5 mm
Dimension a 15 mm
General
Range of articles PTS 1,5/..-PH
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 400 V
Rated voltage (II/2) 600 V
Nominal current IN10 A
Nominal cross section 1.5 mm²
Insulating material PA
Inflammability class according to UL 94 V0
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1805533
10/30/2014Page2/3
Printed-circuit board connector-PTS 1,5/ 4-PH-5,0-1805533
Technical data
General
Stripping length 8 mm
Number of positions 4
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm² 1
Conductor cross section stranded, with ferrule with plastic sleeve max. 1 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 14
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002637
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 34131203
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
mafia-e:
https://www.phoenixcontact.com/us/products/1805533
10/30/2014Page3/3
Printed-circuit board connector-PTS 1,5/ 4-PH-5,0-1805533
Approvals
Approvals
Approvals
GOST
Ex Approvals
Approvals submitted
UL / null / VDE / null / cUL / null
Approval details
GOST
Drawings
Dimensioned drawing
a
5
a+5
12,8
2,35
11,7
5,6
Diagram
100806040200
0
4
8
12
16
20
=2-pos.
=5-pos.
=12-pos.
Ambienttemperature[°C]
Currentstrength [A]
Type: PTS 1,5/...-PH-5,0 with PST 1,3/...-5,0
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com