583853 Drawing Datasheet by TE Connectivity AMP Connectors

E7771 THTS )RAWTNG TS J\F'L.ELTSHED RELEASE: FOR PCELTCATTD\ \‘C CCPYRTGHT 7 u , ALL RTGHTS REGERVEJ GOLD NOT REQUTRET) ON CARRTER STRTP | | : H :w A U (:3 r1 ‘_ I i ' 1. AL. AA + 7 [.020] CUTOFF TAB 17.27 [.880] 0.25 » «CUTOEE TAB [may] 1.52 [.080] 2.54 3 68 ‘ ’ .100 7—77 - A< [="" j="" a="" a="" [.145]="" pom="" b="">< mt="" h="" \5="" 7="" icmzzzz="" i="" a7="" b7="" 90736017="" color="" c00e0="" green="" eor="" ‘="" wtre="" range="" tdenttetcatton="" 77$="" (loose="" ptece="" only)="" 2.18=""><—» 1.78="" .085="" .070="" 2.67="" g="" t—te="" 2.29="" .105="" [090]="" t.9ti0.20="" ag="" 2.0tio.20="" [.o79i008]="" ’="" sectton="" a7a="" tnsulatton="" range="" 0607.048="" dta="" wtre="" range="" #247#20="" awg="" [.0/5i008]="" secttoa="" b7="" 3="" 7="" t="" lac="" dtst="" revtstons="" at)="" 0le="" p="" ltr="" pgscmmon="" mg="" m="" a’vd="" v:="" revtsed="" rer="" eco7"7oo4820="" 11l1ar11="" m="" t—ttvtx’="" a="" .oooojo="" colt)="" over="" .oooolso="" ntckel="" tn="" contact="" area.="" a="" .oooot5="" gold="" over="" .oooo3o="" ntckel="" tn="" contact="" area.="" &="" .067="" max="" allowed="" tn="" locktno="" lance="" area="" a="" ttt\t7lead="" tt\t="" crtmp="" area.="" a="" obsolete="" a="" .000050="" gold="" over="" 000050="" ntckel="" tn="" contact="" area.="" rematnder="" oe="" contact="" gold="" elast—t="" over="" ntckel.="" a="" .0000t5="" gold="" over="" .000030="" ntckel="" tn="" contact="" area.="" retvtatnder="" oe="" contact="" gold="" flash="" over="">E PTECE LEFT TO RTOT—TT RTGHT TO LEFT DRAWTNG TS A CONTROLLED DOCUMENT :Z/E STAJB 3G :::::: -=TE TE ConnoctTthy oTfiEET’TVsEESENcHE‘TED AMOS? m [1mg] 0 m 7 7 P735331; CONTACT7TWTN LEAF ' 3LC 1 A 7 (LRTTVTJ7SNAP) 7 3LC 1 , 7 3 3LC 1 00:) A“LTCATTON SPEC 4 Leg 1 ,7 7 7 STZE casgcoug mm VG agsrmcrm m MATERTAL FNNTESEH WETGHT 7 A? 0077c; ©E:83gq3 7 PHOS BRCAZE SEE TABLE \ T \J :v CUSTONER ORAWTAC ““103 SHE” 1 up» ““03 147179 (3/‘1‘,