T18L0HSM4 Spec Sheet Datasheet by HellermannTyton

HellermannTyton N
Specification Sheet
Part Number:
T18L0HSM4
High-Temp Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black, 1000/pkg
Article Number
111-00404
Type
T18L
Black (BK)
Features & Benefits
• Heat stabilized cable ties provide excellent resistance to high heat exposures.
• Inside serrations allow for strong grip on cables and wire bundles. • Head
design provides high tensile strength with very low insertion force. • Bent tail
ensures a quick and simple installation.
Quantity Per
bag
Product Description
T-Series Cable Ties feature inside serrations to provide a positive hold on wire
and cable bundles. The head design guarantees high tensile strength and a
low insertion force. The bent tail design allows quick and simple installations
by hand. For high-volume applications, tensioning tools are available to ensure
consistent and safe installation.
Short Description
High-Temp Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66HS,
Black, 1000/pkg
Global Part Name
T18L-PA66HS-BK
Minimum Tensile Strength (Imperial)
18.0
Minimum Tensile Strength (Metric)
80.0
Length L (Imperial)
8.0
Length L (Metric)
203.2
Identification Plate Position
none
Releasable Closure
No
Tie Closure
plastic pawl
Variant
Inside Serrated
Width W (Imperial)
0.10
Width W (Metric)
2.5
Bundle Diameter Min (Imperial)
0.06
Bundle Diameter Min (Metric)
1.5
Bundle Diameter Max (Imperial)
2.17
Bundle Diameter Max (Metric)
55.0
Thickness T (Metric)
1.1
Material
Polyamide 6.6 heat stabilized (PA66HS)
Material Shortcut
PA66HS
Flammability
UL 94 V2
Halogen free
Yes
Operating Temperature (Metric)
-40°F to +257°F (-40°C to +125°C)
ROHS Complaint
Yes
Certification/Specification WEB
UL-ZODZ2.E64139
UL Recognized (US)
Yes
UL Listed (US and Canada)
Yes
UL Recognized (US and Canada)
Yes
UL Listed (US
Yes
Package Quantity(Imperial)
1000
Package Quantity (Metric)
1000
Customs Number
3926909988
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions