176282 Drawing Datasheet by TE Connectivity AMP Connectors

4 3 2 I THIS DRAWING IS UNPUBLISHED RELEASED FOR PUBLICATION , ,7 LDC DIST REVISIONS © ALL INTERNATIONAL RIGHTS RESERVED conRIcRT J 7 F' LTR DESCRIPTION DATE DWN APVD D5 REVISED PER ECR7177018148 13DEC17 SC BH 1717627175 130% MAX Q GREEN 5 1—176282-5 1—17527T—I I30°c MAX Q NATURAL 555E T—T76252—I a " Apffi‘aCAcBéNEIfc‘WfiéIZQR‘DNIfiEEiI 6ch) BLACK 5% ”6252—9 . — — g 7 175149—D(#26—#22AWC) BLUE : 2 176282 6 TO BE USED WITH THE CONTACT WHICH IS RATED 105°C MAX 17627I—D I051: MAX PA66 YELLOW i 176252—4 A MATERIAL: PAee, UL94 V»0, GWIT 775°C RED fic 176282—2 NATURAL Efifi! 176282—1 TEMPERATURE RATING TYPE MARITNGNUCIng'R 315%.: fig HOUSING COLOR Pos. PART NUMBER E ii!!! 3‘23 fififiiflfi MATERIAL Mg THIS DRAWING IS A CONTROLLED DOCUMENT W” WWW) - CH: NAR‘SAWA IaNowsso - E TE ConnectIVIty Y FUJITA - D‘MENS‘WS‘ OITBEERW‘INSEESSPUENCLIEE: APKIDONOUE awowsso NAM: gm NZ mm W 3 96 QT: UQAVPERSQUSPODNEZR PCONNGG Row) 10(330 inzs . mm H H IN OS, L ’ I0875302 I. affliffifli; $6 3“ “1'3 APPLICATIDN we AMP 1:I(**1'ILI(U*J*79 2': 396mmt'95' “fin-792*! 'HzZI‘259I‘: 175150—EI (#ZO—ffl SAWS) ANGLES , 13- SIZE CAGE CODE DRAWING NO RESTRICTED TD T75149—I:I (#26—#22AWG) MAIEIIIAL FINISH WWI , Emzysamfimsammxms-c SEE TABLE 7 7 A3 @0779 ©=I 76282 RESTRICTED CUSTOMER SW NTS “E“ I cm W D5 H7049 was)
D5
REVISED PER ECR-17-018148
13DEC17
D5
3 MATERIAL: PA66, UL94 V-0, GWIT 775
PA66
114-5142
REVISED PER ECR-19-017851
E
REVISED PER ECR-19-017623 REVISED PER ECR-19-017623
17DEC20
MG
DZ
REVISED PER ECR-19-017851
D6
26NOV19
DZ
SM