RSE11668(4,5) Drawing Datasheet by Amphenol PCD

RSE116684 RSE1T6684 HOUSING BLACK MARKING DATE CODE BLUE STRIPE MARKING REV ECN APP'D G 5515 JT 9/14/04 7899 L IEISEI 00781: 005 ‘06 HT 2 OPPOSITE SIDES ><' .355'min="" dp="" grommet="" polarizing="" hole="" (b="" ®="" (—="">< %="" (b="" :="" x="" (o="" @h="" x="" —="" i="" x="" g="" i="" 1—49="" @®="" 3="" go="" a@="" @s="" .020="" .600="" 500="" i="" @="" nn:g="" 1.085="" max="" 1.406="" ma="">< notes;="" '="" '="" 400="" ——®="" (-9="" £="" 00="" ll.=""><( ©="" ©n="" 1.="" part="" meets="" requirements="" per="" mil—prp—12663.="" 200="" .300="" n="" g="" (i)="" 2.="" materials:="" i="" ~="" @="" .—="" l!)="" 0:="" socket="" body:="" polyetherimide="" per="" mil—p—46164="" %{}i7="" 2="" @="" @u="" orommet:="" silicone="" rubber="" per="" 22467765="" i="" —,.="" hardware:="" cres="" steel="" and="" cadmium="" chromate="" finish.="" k="" @="" g9="" i="" (403)=""> w CONTACT RETAINERS: BERYLLIUM COPPER ‘ — SOCKET CONTACTS: COPPER ALLOY, HARD GOLD PLATED \ PER MIL7G745204 (J (D 3. OPERATING RANGE: K TEMPERATURE: —65‘C TO 125'C K / a ‘ (1070) / INSULATION RESISTANCE: 1000 MEGOHMS MIN. DIELECTRIC WITHSTANDING VOLTAGE: 100 093 1500 VRMS AT SEA LEVEL. ' ' 500 VRMS AT 60,000 FT. ALTITUDE 220 + -53 MAX + VIBRATION: MILPSTDPZOZ. METHOD 204. 200 TEST CONDITION G ‘ SHOCK: MILPSTDizoz. METHOD 213. 890 MAX TEST CONDITION C ‘— ~ —’ 4. PART SUPPLIED WITH MOUNTING HARDWARE. 5. PART SUPPLIED WITH CONTACTS PER TABLE BELOW. 4X 050 BOTTOM MOUNTPCLEARANCE _\+— / HOLE FOR 190 SCREW PART NO. CONTACTS SUPPLIED MARKING TOP MOUNTPCLEARANCE I I n HOLE FOR .112 SCREW “5115654 NONE RSE116685 555 277 \J RSE116685 8X 16/16 M39029/927533 I ' DIMENSIONS TOLERANCES PROJECTION Amphenol PCCI "“5 I H I0 AN5' “4-5” M 1'01 SPECIFICATION DRAWING RELAY SOCKET __ <_ 148="" units:="" inches="" .xxx="" logs="" ©="" q="" [nor="" 8="" position,="" size="" 16="" ‘="" agad="" file="" angles="" 12‘="" _=""><71406 s.="" kondo="" 9/14/2004="" mi="" 2883/4i="" ii="" of’iginal="" this="" document="" contains="" chkd="" size="" dwg="" na.="" rev="" recommended="" mounting="" panel="" cutout="" proprietary="" information="" which="" 0-="" gandhi="" 9/14/2004="" b="" rse‘]="" 1="" 6684="" g="" is="" the="" conf/dent/al="" property="" afpd="" dfamphenol="" p00="" wc-="" peabwy:="" ma="" 1="" ton="" 6/14/2004="" code:="" 58982="" scale:="" 2="">< sheet="" 1="" of="" 1="">