585-5zzz Datasheet

— \ W L@
Dialight Corporation • 1501 State Route 34 • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 • www.dialight.com
BASED LED REPLACEMENT LAMPS
NEW
Dialight
T-3 1/4 Based LED Cluster Replacement Lamps – Bayonet Base
PEAK FORWARD INTENSITY
WAVELENGTH NOMINAL CURRENT mcd
PART NO. COLOR nm VOLTAGE mA Typ Min Typ
585-5211 Ultra Red 660 6 60 114 480
585-5411 Yellow 585 6 60 114 420
585-5511 Bright Yellow 592 6 90 315 1800
585-5311 Green 565 6 60 114 420
585-52x3* Ultra Red 660 14 40 114 480
585-54x3* Yellow 525 14 40 114 420
585-55x3* Bright Yellow 592 14 60 315 1800
585-53x3* Green 565 14 40 114 420
585-52x5* Ultra Red 660 28 20 133 560
585-54x5* Yellow 585 28 20 133 490
585-55x5* Bright Yellow 592 28 30 367 2100
585-53x5* Green 565 28 20 133 490
585-5256 Ultra Red 660 120VAC 9 60 252
585-5456 Yellow 585 120VAC 9 60 220
585-5556 Bright Yellow 592 120VAC 9 165 945
585-5356 Green 565 120VAC 9 60 220
* Electrical specifications shown are for polarized devices. Non-polarized devices will vary slightly.
Replaces incandescent lamp
numbers - for example: 44, 47,
313, 755, 757, 1815, 1819, 1847,
1866, 1889, 1891, 1892, 1893 and
1895. For more information,
please contact factory.
27.70
[1.09]
10.92 [.430]
CENTER
CONTACT (+)
†PART NUMBER ORDERING CODE
585 – 5xxx
Series †Polarity Options
1 = Polarized
2 = Bi-Polar (polarity insensitive)
Note: Bi-polar option not available for 6 volt devices.
120VAC device do not apply.
40