ASEMCC Drawing Datasheet by Abracon LLC

ii2ét0002 1320:0105] AS EMCC 098:0,002 1250:0051 Pin Pin Name Type Enables outputs when high and disables (triistate) them when low 2 NC NA Leave unconnected or grounded 3 NC NA Leave unconnected or grounded 4 GND Power Ground Least Significant bit for frequency selection Most Significant bit for frequency selection 7 NC NA Leave unconnected or grounded 8 Outputl O CMOS output 1 Least Significant bit for output drive strength selection Middle bit for output drive strength selection 11 NC NA Leave unconnected or grounded 12 VDD2 Power Power Supply 13 VDD Power Power Supply Most Significant bit for output drive strength selection 0233:0002 [ 2i i 0i0105 1 891011 l_llllll_l 0.010 [0.25] LlLlLl l_ll_ll_l 0020 [0,5] ‘ [1,9] ABRACON CORPORATION
0.102
[2.6]
0.075
[1.9]
0.010
[0.25]
0.020
[0.5]
0.020
[0.5]
0.033±0.002
0.85±0.05
0.126±0.002
3.20±0.05
0.098±0.002
2.50±0.05
1 2 3 4
11 10 9 8
12
13
14
7
6
5
0.083±0.002
2.10±0.05
0.012±0.002
0.30±0.05
0.055±0.002
1.40±0.05
0.010
0.25
REF
0.010±0.002
0.25±0.05
0.020
0.5
4 3 2 1
8 9 10 11
7
6
5
12
13
14
Recommended Land Pattern
Pin Pin
Name
Pin
Type
Function
1
Enable
I
Enables outputs when high and
disables (tri-state) them when low
2
NC
NA
Leave unconnected or grounded
3
NC
NA
Leave unconnected or grounded
4
GND
Power
Ground
5
FS0
I
Least significant bit for frequency
selection
6
FS1
I
Most significant bit for frequency
selection
7
NC
NA
Leave unconnected or grounded
8
Output1
O
CMOS output 1
9
OS0
I
Least significant bit for output drive
strength selection
10
OS1
I
Middle bit for output drive strength
selection
11
NC
NA
Leave unconnected or grounded
12
VDD2
Power
Power Supply
13
VDD
Power
Power Supply
14
OS2
I
Most significant bit for output drive
strength selection
-
Oscillator
ASEMCC
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:4:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MM
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY