ASEK Drawing Datasheet by Abracon LLC

] ASEK .126 :0004 [3.20:010] .098 tOOOA [2.50 tom] J> H ABRACON CORPORATION
0.055
1.4
0.039
1
0.087
2.2
0.063
1.6
0.126 ±0.004
3.20 ±0.10
0.047
1.20
MAX.
0.098 ±0.004
2.50 ±0.10
1 2
43
0.047 ±0.004
1.20 ±0.10
0.039 ±0.004
1 ±0.1
0.026
0.65
REF.
0.035
0.9
REF.
1 2
34
Recommended land pattern
Note: Recommend using an approximately 0.01uF
bypass capacitor between PIN 2 and 4.
PIN
FUNCTION
1
Tri-state
2
GND
3
Output
4
Vdd
-
ASEK
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:20:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
OSCILLATOR
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY