1. Logic Analog
LC898201
No.A2319-13/16
Electrical Characteristics
1. Logic, Analog
Logic, Analog power : DVDD/DVSS, OPDAVDD/OPDAVSS, ADVDD/ADVSS, these should be connected at the
same voltage. They are shown DVDD/DVSS as follows.
1) Absolute Maximum Ratings at DVSS=0V
Parameter Symbol Conditions Ratings Unit
Supply Voltage DVDD max Ta ≤ 25C 0.3 to 4.6 V
Input/Ouput Voltage Vin,Vout Ta ≤ 25C 0.3 to DVDD+0.3 V
Storage Temperature Tstg 55 to 125 C
Operating Temperature Topr 20 to 85 C
2) Allowable Operating Range at Ta=20 to 85C, DVSS=0V
Parameter Symbol Min. Typ. Max. Unit Applicable pins
Power Supply Voltage DVDD 2.7 3.3 3.6 V
Input Voltage Range VIN 0 - DVDD V
Except for OPINM1,
OPINM3
Input Voltage Range VIN 0 - VM V OPINM1, OPINM3
3) D.C Characteristics : Input/Ouput level at Ta=20 to 85C, DVSS=0V, DVDD=2.7 to 3.6V
Parameter Symbol Conditions Min. Typ. Max. Unit
Applicable
pins
High-level input voltage VIH CMOS
0.7DVDD V
(2)(3)
Low-level input voltage VIL 0.2DVDD V
High-level input voltage VIH CMOS
Schmidt
0.75DVDD V
(1)
Low-level input voltage VIL 0.15DVDD V
High-level output voltage VOH IOH=
4mA DVDD
0.4 V (2)(3)(4)
Low-level output voltage VOL IOL= 4mA 0.4 V (2)(3)
Low-level output voltage VOL IOL= 30mA 0.4 V (4)
PullDown resistance Rdn 40 80 200 KΩ (3)
Analog input voltage VAI DVSS DVDD V (5)
Analog input voltage VAI PGND VM V (6)
VGA output resistance Rout 1 KΩ (7)
Analog output current IAO
CMSDAC
=001b &
WH_DAV4
=00h
1 mA (8)
* Applicable pins
(1) ZRESET, SSB, SCLK, MOSI
(2) MISO, BUSY, MON, CLKO1, CLKO2
(3) VSYNC1, VSYNC2
(4) PIS1, PIS2
(5) OPINP6, OPINM6, OPINP7A, OPINM7A, OPINP7B, OPINM7B, ADPIIN1, ADPIIN2
(6) OPINM1, OPINM3
(7) ADIN1, ADIN6, ADIN7A, ADIN7B
(8) BIASO6
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality should not be assumed,
damage may occur and reliability may be affected.
Functional operation above the stresses listed in the Recommended Operating Ranges is not implied. Extended exposure to stresses beyond the Recommended
Operating Ranges limits may affect device reliability.
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product performance may not be
indicated by the Electrical Characteristics if operated under different conditions.