MMVP Series Bulletin Datasheet

MMVP Micro Video Poichboys MMVP48K175T -1RU / 96 Patch-paints -Fully Normalled -75 Ohm Terminated Features MMVP Micro Video Patchbays -Based on the proven, reliable, The MMVP Series provides the highest level of density for patented technology of our MVJ SMPTE 424M video and AES/EBU digital audio patching“. e in 1RU, 1.5RU, and 2RU 2RU versions are availab All versions are available nated or non-terminated New Product Bulletin #580
MMVP Micro Video Patchbays
The MMVP Series provides the highest level of density for
SMPTE 424M video and AES/EBU digital audio patching...
48 channels (96 patch-points) in a 1RU 19” rack space.
Based on the patented, proven design of our MVJ MidSize video
jack, the all metal, screw-in jack provides complete stability and
durability in even the most extreme applications, including mobile
production. The MMVP jack is rated at 3GHz and meets SMPTE
424M specifications. Industry standard DIN 1.0 / 2.3 rear
termination makes installation easy and eliminates the need for
proprietary connectors or special tooling.
The MMVP Series is available in 1RU, 1.5RU, and 2RU heights for
greater flexibility. 1.5RU and 2RU versions are available with two
rows of jacks (4x48 density). All versions are available normalled,
non-normalled, 75 Ohm terminated or non-terminated.
Made in Chicago, USA
Features
-Based on the proven, reliable,
patented technology of our MVJ
Series of HD video jacks.
-Screw in, all metal jack design
withstands vibration in mobile
applications.
-Rated at 3GHz - meets
SMPTE 424M specifications
for HD patching.
Switchcraft
®
www.switchcraft.com
®
New Product Bulletin #580
MMVP Micro Video Patchbays
®
Switchcraft
MMVP48K175T
-1RU / 96 Patch-points
-Fully Normalled
-75 Ohm Terminated
MMVP4BK1NTAES -1RU / 96 Palch-poims Designed forAES/EBU DigxtalAudio MMVP96K275T -1.5RU / 192 Patch-points -Fu||y Normalled -75 Ohm Termmated MMVP96K375T -2RU / 192 Pamh-poims -Fu||y Normalled -75 Ohm Termmated www.5witchcraft.com New Product Bulletin #580
Switchcraft
®
www.switchcraft.com
®
New Product Bulletin #580
MMVP Micro Video Patchbays
®
Switchcraft
MMVP48K1NTAES
-1RU / 96 Patch-points
-Designed for AES/EBU
Digital Audio
MMVP96K375T
-2RU / 192 Patch-points
-Fully Normalled
-75 Ohm Terminated
MMVP96K275T
-1.5RU / 192 Patch-points
-Fully Normalled
-75 Ohm Terminated
MMVP Micro Video PQTChboys ® pIV—\ Patchbay Part Numbers MMVPQBKZNT 1.5RU‘ 4X48. Normalled‘ NomTermwnated MMVP95K2N75T 1.5RU‘ 4X48. NomNormalled‘ Termmated MMVP48K175T 1RU‘ 2X48. Normalled‘ Termmaled MMVPQGKZNNT 1.5RU‘ 4X48. Non-Normalled‘ Non-Telmmaled MMVP48K1NT 1RU‘ 2X48. Normalled‘ NomTerm‘nated MMVP48K375T 2RU, 2X48‘ NormaHed, Telmmaled MMVP48KIN75T 1RU‘ 2X48. Non-Normalled‘ Termmated MMVP48K3NT 2RU, 2X48‘ NormaHed, Non-Terminated MMVP48KINNT 1RU‘ 2x48, Non-Normalled‘ Non-Termmated MMVP48K3N75T 2RU, 2X48‘ NomNolmaHed, Telmmaled MMVP48K275T 1.5RU, 2X48‘ NormaHed, Telmmaled MMVP48K3NNT 2RU, 2X48‘ Non~NormaHed Non-Terminated MMVP48K2NT 1.5RU, 2X48‘ NormaHed, Non-Telmmaled MMVP96K375T 2RU, 4X48‘ Normalled‘ Termmated MMVP48K2N75T 1.5RU, 2X48‘ Non~NormaHed Telmmaled MMVPQSKSNT 2RU, 4X48. NolmaHed. NomTerminaled MMVPASKZNNT 1.5RU, 2X48‘ Non~NormaHed Non-Terminated MMVP95K3N75T 2RU. 4x48‘ Non-NolmaHed. Terminated MMVP96K275T 1 SRU. 4x48‘ NolmaHed. Telmmaled MMVP95K3NNT 2RU. 4x48‘ N0n~NoImaHed. NomTerminaled New Product Bulletin #580
Switchcraft
®
www.switchcraft.com
®
New Product Bulletin #580
MMVP Micro Video Patchbays
®
Switchcraft
10.00 dB
5.00 dB
0 dB
-5.00 dB
-10.00 dB
-15.00 dB
-20.00 dB
-25.00 dB
-30.00 dB
-35.00 dB
-40.00 dB
0 MHz 300 MHz 600 MHz 900 MHz 1.2 GHz 1.5 GHz 1.8 GHz 2.1 GHz 2.4 GHz 2.7 GHz 3.0 GHz
Typical Insertion Loss
10.00 dB
5.00 dB
0 dB
-5.00 dB
-10.00 dB
-15.00 dB
-20.00 dB
-25.00 dB
-30.00 dB
-35.00 dB
-40.00 dB
0 MHz 300 MHz 600 MHz 900 MHz 1.2 GHz 1.5 GHz 1.8 GHz 2.1 GHz 2.4 GHz 2.7 GHz 3.0 GHz
Typical Return Loss
Start: 30KHz / Stop: 3.0 GHz
Smith Chart
Patchbay Part Numbers
MMVP48K175T 1RU, 2x48, Normalled, Terminated
MMVP48K1NT 1RU, 2x48, Normalled, Non-Terminated
MMVP48K1N75T 1RU, 2x48, Non-Normalled, Terminated
MMVP48K1NNT 1RU, 2x48, Non-Normalled, Non-Terminated
MMVP48K275T 1.5RU, 2x48, Normalled, Terminated
MMVP48K2NT 1.5RU, 2x48, Normalled, Non-Terminated
MMVP48K2N75T 1.5RU, 2x48, Non-Normalled, Terminated
MMVP48K2NNT 1.5RU, 2x48, Non-Normalled, Non-Terminated
MMVP96K275T 1.5RU, 4x48, Normalled, Terminated
MMVP96K2NT 1.5RU, 4x48, Normalled, Non-Terminated
MMVP96K2N75T 1.5RU, 4x48, Non-Normalled, Terminated
MMVP96K2NNT 1.5RU, 4x48, Non-Normalled, Non-Terminated
MMVP48K375T 2RU, 2x48, Normalled, Terminated
MMVP48K3NT 2RU, 2x48, Normalled, Non-Terminated
MMVP48K3N75T 2RU, 2x48, Non-Normalled, Terminated
MMVP48K3NNT 2RU, 2x48, Non-Normalled, Non-Terminated
MMVP96K375T 2RU, 4x48, Normalled, Terminated
MMVP96K3NT 2RU, 4x48, Normalled, Non-Terminated
MMVP96K3N75T 2RU, 4x48, Non-Normalled, Terminated
MMVP96K3NNT 2RU, 4x48, Non-Normalled, Non-Terminated
MMVP Micro Video Polchboys VMMP + + ue push/pull lock and release cation. They are 75 Ohm DIN1855A Compatible with Belden 1855A DIN17QDT Compatible with Belden 179DT DIN1505A Compatible with Belden 1505A DIN1694A Compatible with Belden 1694A www.5witchcrafl.com New Product Bulletin #580
Switchcraft
®
www.switchcraft.com
®
New Product Bulletin #580
MMVP Micro Video Patchbays
®
Switchcraft
MMVP Series Patchcords
MMVPTL
The MMVPTL insertion / withdrawal tool is 16” long
and allows easy access to the DIN 1.0/2.3
connectors on the back of the patchbay,
making setup and modification
fast and easy.
DIN 1.0/2.3 Connectors
Our DIN 1.0/2.3 connectors utilize a unique push/pull lock and release
feature, simplifying installation and modification. They are 75 Ohm
rated, compatible with the most widely used cable sizes, and
can be terminated using a standard BNC crimp tool.
DIN1855A Compatible with Belden 1855A
DIN179DT Compatible with Belden 179DT
DIN1505A Compatible with Belden 1505A
DIN1694A Compatible with Belden 1694A
Part Numbers
DIN 1.0/2.3 Insertion / Withdrawal Tool
MMVP Series patchcords are perfect for the most critical HD video and AES/EBU digital
audio patching applications. They are available in a wide variety of lengths and
colors. Each patchcord is assembled using premium, low loss cabling
and a rugged overmolded strain relief for long lasting dependability.
DIN1855A
VMMP2BK
Part Number Configurator
Plug Type Color Code
VMMP
+ +
1-10 Ft.
Color: BK = Black
R = Red
O = Orange
GN = Green
BL = Blue
GY = Gray
Y = Yellow