5499913 Datasheet by TE Connectivity AMP Connectors

7778 7 6 8 4 3 2 T ‘ © WWW 7 5,4 ALLTTCHTSTESERVE: GP CO v LTR' ngmwm mg WT‘N mo DT REVBE] PER ECOH‘T7004335 TTMARTT RK HM? ‘ A COORDTNATE DTMENSTON APPLTES EROM BASTC LOCATTON. <> <22 69="" a="" to="" and="" t4="" posttton="" stzes="" contatn="" only="" one="" slot="" eor="" snap4tn="" polartzer="" 2.54="" -="" 2="" plc="" (mtlttary="" polartzatton).="" located="" as="" shown.="" 2.547="" [-]oo]="" [4]="" 06]="" [.t00]="" typ="" $="" (23="" dogma]="" ®="" m="" n="" a="" to="" posttton="" stzes="" contatn="" only="" one="" slot="" eor="" dual="" polartzatton,="" located="" as="" shown.="" ‘="" i\="" $$$$$$$$$$$$$e="" 9&9="" 9="" e="" 63="" 9="" 9="" e="" 63="" $="" 9="" 4="" recommended="" prtnted="" ctrcutt="" board="" thkzkness="" ts="" t57="" [.062].="" ‘="" [="" 8.279414="" pos="" #]="" (doggiogg="" typ="" a="" dtstance="" reoutred="" by="" eject]on="" latches="" tn="" the="" open="" posttton.="" '="" 554="" .oesiooe="" d="" a="" [.530]="" [="" 7]="" a="" houstng="" &="" latches;="" class="" etlled="" nylon="" or="" polyester,="" ul94v4o="" rated,="" black.="" d="" ‘="" t5="" 37="" 2="" plc="" 4}="" (z)="" o'oslooj]="" ®="" m="" n="" posts:="" brass.="" »="" [253%]="" k="" recommended="" a="" posts:="" gold="" elash="" over="" palladtdm4ntckel="" plate,="" 0.38pm[.oooot5]="" mtn="" pc="" board="" mounttag="" dtmenstons="" total="" on="" the="" localtzed="" plate="" area,="" 2.54um[,oootoo]="" mtn="" ttn="" plate="" on="" the="" solder4tatls,="" ‘="" scale="" 23]="" t.27pm[.oooobo]="" mtn="" ntckel="" dnderplate="" on="" the="" enttre="" post.="" 8="" lml="" 4or4="" 0.38pm[.oooot5]="" mtn="" gold="" plate="" on="" the="" localtzed="" plate="" area,="" 2.54pm[.ooo]oo]="" mtn="" ttn="" plate="" on="" the="" solder4tatls,="" a="" *n*="" ].27pm[.ooooso]="" mtn="" mckel="" underplate="" on="" the="" enttre="" post.="" ‘="" a="" datums="" 4m4="" &="" 4n4="" to="" be="" establtshed="" by="" customer.="" y="" ejectkdn="" latches="" omwted="" [n="" $="" (z)="" [="" ]®="" 7="" 7="" 2.54="" $0.64i005="" «="" 0.38="" .ot5="" w="" z="" y="" typ="" ‘="" [400]="" the="" wew="" for="" clarwy="" [.025$y%02]="" at="" p08t="" ttps="" »="" 4.t9="" 2.54="" ‘="" [.t85]&="" ptoyet="" »="" k="" 483="" .t00="" 0-97="" '="" 5'08="" mw="" 3.8t="" tyd="" f="" '="" typ="" [038]="" 2.79="" i025="" typ="" [4200]="" typ="" 6‘43io‘25i="" l="" ]501="" 3190]="" houswg="" typ="" [="" moioqo]="" [.253i.o]o]="" 2="" plc="" 8t="" l="" '="" '="" typ="" a="" [.240]="" 3.8t="" mtn="" typ="" [.="" t="" 80]="" typ="" [="" l="" t="" t="" t="" hw4="" [="" solder="" ta‘l="" cold="" elash="" .="" [ii="" [ii="" localtzed="" typ="" ,.="" ,="" 7="" ‘="" u="" fifgm="" 3,05%="" {9="" e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e]="" [e1="" '="" {}="" $i‘f8pggflflgéz="" x="" typ="" plate="" area="" k’="" .="" 8="" ‘="" b="" w="" w="" m="" eeeeeeeeeeeeeee="" .m="" l="" [="" .="" .="" ,="" -="" -="" t="" t="" ,="" -="" o.84i0.034="" 4x4="" [.o25:oo]]="" t="" typ="" 2.72="" t27="" cold="" elash="" 3,8]="" ].27="" [.707]="" [.050]="" typ="" ‘="" [="" t50]a="" m[="" 050]="" typ="" 7.34="" «="" max="" typ="" [.289]="" deta‘l="" \/="" 7="" e="" scale="" to:t="" i="" ‘="" a="" see="" [)etahl="" \/="" sec—hon="" t’t="" b="" i025="" [:0]="" 0]="" ‘="" c="" i025="" [i0]="" 0]="" 90.47="" 90.47="" t0088="" 95="" 88="" 58="" ‘="" l»="" oo'zih="" ‘="" ejec‘hon="" obsolete="" [.3.i)60][.§.i="">60][.3.9€5 in ,./> in ‘/ 7‘ >1 / \n )0 L54999'3L0 H 7L [.OZEi.OO]] AT POST THDS $2 44+O 08 {/.4uu][/.8€>\J][/.8€>\J][.)./€>u][.). ,u] TYP ‘ +7 ‘ 48.78 89.94 89.94 /0.T0 88.0 >588 ( L 00, 7 ‘ [39376003] [T .900][7.580][7.580][7./80][7.800][7 700] 4.) 349”” 3 9 \ a Ij 40.84 87.57 87.57 87.48 88.47 48.78 , L 00 1' mm?) 2309 [(354 [T .800][7.080][7.080][7.480][7.500][T .900] ‘M 349”” 3’8 g. [9O9TOZO] ,4 4/74 4/74 5/40 8354 45T8 A , L, . . . , .. 8... .. a, L 00, 7 ‘ O 69% TYP ‘ [T .880][T .880][7.780][7.T00][T ./00] N 349”” 3 7 13-94iO-2O 4 \_2 4 .~ . 47.T8 47.T8 87.57 48.78 58.T0 7,. @9003 . ‘ 54$$p008 [ [ 4 2.744045 [T .700][T .880][T .880][7.080][T .900][T .800] O J N ’0 F [.]08i.006] 7/.94 59.87 5987 49/8 48./7 : 74 @9003 L {3 j 2 WC [T.T00][T.880][T.880][T.980][T.800][T.400] J N ’3 ,4 n ,4 4 n ,4 n ,4 4 n ,4 n ,4 4 4 77.88 54.84 54.84 44/0 40.84 50.48 7,, L ,00, ‘ 4Z4 [.900] [T .580][T .580][T ./80][T .800][T .700] N J49” 3’4 ’ /./8 79.48 79.48 5987 . 78.40 L "7 ,L ’00“ L ‘ 4,95 [./00][T.T80][T.T80][T.880] . ‘ [T000] 0 J49” 3 3 [.T95] 74 78.97 78.97 5/.08 55.07 77.88 , L ,00, S S 2 PLC [.800] [T .080][T .080][T .4 80][T .500] [.900] 4 J49” 3’2 ’ 0. T 8 7T.84 7T.84 57.00 7/.94 T /./8 L ' ,L ’00“ L ‘ [.400] [.880] [.880] [T .780][T .T00] [. /00] 0 J49” 3 1 @284 l W, :05: ~ 7 w: T . T F E D C B A W NLMHER A POSA . A - ~. 5 C , V > :TTN ‘ W ( THb DRAWN \ A ONT?CLLEE DCC“\AE\T CHE Edi—i227 -=TE TE Ccrmecfivfiy 4T .57 w “ W m [WES] w WALMSLEY HEADER ASSY, LTATVERSAL, ‘ E 3.73); W [Ongj 19:3 :: PRODiggEC44A4y AMPiL/JTCH W47 / E 7PLQ iC‘J[uD:] ‘ C fv‘ J L 2 PLC @ EAEEEs ::i 7 AFFLEAT‘O SPEU SEE CAGE CODE DRAWNG NO RESTWCTED T0 ‘ V‘EW SL8 MATERmL HNTSH WW, 7 A] C‘O//9©E'5499J]3 L A CLSTOMER )RAWNC 30“ 4:4 SHE” » “‘4 ”VB— 4335 (3/ ')