CMOZ1L8 thru CMOZ47L Datasheet by Central Semiconductor Corp

CEIIEI'QI semiconductor :a—r . www.cenlralsemi.com
CMOZ1L8 THRU CMOZ47L
SURFACE MOUNT
LOW LEVEL SILICON ZENER DIODE
1.8 VOLTS THRU 47 VOLTS
250mW, 5% TOLERANCE
DESCRIPTION:
The CENTRAL SEMICONDUCTOR CMOZ1L8 Series
Low Level Zener Diode is a high quality voltage
regulator in an epoxy-molded ULTRAmini™ package,
designed for applications requiring an extremely low
operating current and low leakage.
MARKING CODE: SEE MARKING CODE ON
ELECTRICAL CHARACTERISTICS TABLE
TYPE
ZENER
VOLTAGE
VZ @ IZT
TEST
CURRENT
MAXIMUM
ZENER
IMPEDANCE
MAXIMUM
REVERSE
CURRENT MARKING
CODE
MIN NOM MAX IZT ZZT @ IZT IR @ VR
VVVμAΩμAV
CMOZ1L8 1.71 1.8 1.89 250 1400 25 1.0 L8
CMOZ2L0 1.90 2.0 2.10 250 1400 25 1.0 L9
CMOZ2L2 2.09 2.2 2.31 250 1400 25 1.0 L0
CMOZ2L4 2.28 2.4 2.52 250 1400 25 1.0 M1
CMOZ2L5 2.37 2.5 2.63 250 1500 10 1.0 M2
CMOZ2L7 2.57 2.7 2.84 250 1500 5.0 1.0 M3
CMOZ3L0 2.85 3.0 3.15 250 1600 5.0 1.0 M30
CMOZ3L3 3.14 3.3 3.47 250 1600 5.0 1.0 M4
CMOZ3L6 3.42 3.6 3.78 250 1700 5.0 1.0 M5
CMOZ3L9 3.71 3.9 4.10 250 1600 5.0 1.0 M6
CMOZ4L3 4.09 4.3 4.52 250 1600 1.0 1.5 M7
CMOZ4L7 4.47 4.7 4.94 250 1500 1.0 1.5 M8
CMOZ5L1 4.85 5.1 5.36 250 1500 1.0 1.5 M9
CMOZ5L6 5.32 5.6 5.88 250 1400 1.0 2.0 M0
CMOZ6L2 5.89 6.2 6.51 250 1200 1.0 2.0 N1
CMOZ6L8 6.46 6.8 7.14 250 200 1.0 3.5 N2
CMOZ7L5 7.12 7.5 7.88 250 200 1.0 3.5 N3
CMOZ8L2 7.79 8.2 8.61 250 200 1.0 6.0 N4
CMOZ9L1 8.65 9.1 9.56 250 200 1.0 6.0 N5
CMOZ10L 9.50 10 10.50 250 200 1.0 8.0 N6
CMOZ11L 10.45 11 11.55 250 200 1.0 8.0 N7
MAXIMUM RATINGS: (TA=25°C) SYMBOL UNITS
Power Dissipation PD 250 mW
Operating and Storage Junction Temperature TJ, Tstg -65 to +150 °C
Thermal Resistance ΘJA 500 °C/W
ELECTRICAL CHARACTERISTICS: (TA=25°C), VF=0.9 MAX @ IF=10mA (for all types)
SOD-523 CASE
R8 (11-April 2011)
www.centralsemi.com
‘- m-‘ DIMENSIONS INCHES M‘LLIMETERS swam Mw MAX MW MAX A u 020 n 031 a 50 u an E 0.000 0.010 0 20 0.40 c u 002 0 005 0 05 u 20 D 0.028 0.035 0 70 0.00 E u 009 0 014 0 20 u 35 F 0.039 0.055 1 00 1.40 G u 055 o 071 1 40 1 an H 0 me u 40 500.523 (REV R3}
CMOZ1L8 THRU CMOZ47L
SURFACE MOUNT
LOW LEVEL SILICON ZENER DIODE
1.8 VOLTS THRU 47 VOLTS
250mW, 5% TOLERANCE
TYPE
ZENER
VOLTAGE
VZ @ IZT
TEST
CURRENT
MAXIMUM
ZENER
IMPEDANCE
MAXIMUM
REVERSE
CURRENT MARKING
CODE
MIN NOM MAX IZT ZZT @ IZT IR @ VR
VVVμAΩμAV
CMOZ12L 11.40 12 12.60 250 200 1.0 10.5 N8
CMOZ13L 12.35 13 13.65 250 200 1.0 10.5 N9
CMOZ15L 14.25 15 15.75 250 100 1.0 11.5 N0
CMOZ16L 15.20 16 16.80 250 100 1.0 14 P1
CMOZ18L 17.10 18 18.90 250 100 1.0 16 P2
CMOZ20L 19.00 20 21.00 250 150 1.0 18 P3
CMOZ22L 20.90 22 23.10 250 150 1.0 20 P4
CMOZ24L 22.80 24 25.20 250 150 1.0 22 P5
CMOZ27L 25.65 27 28.35 250 150 1.0 24 P6
CMOZ30L 28.50 30 31.50 250 200 1.0 27 P7
CMOZ33L 31.35 33 34.65 250 250 1.0 30 P8
CMOZ36L 34.20 36 37.80 250 200 1.0 33 P9
CMOZ39L 37.05 39 40.95 250 200 1.0 36 P0
CMOZ43L 40.85 43 45.15 250 250 1.0 40 R1
CMOZ47L 44.65 47 49.35 250 250 1.0 43 R2
ELECTRICAL CHARACTERISTICS - Continued: (TA=25°C), VF=0.9 MAX @ IF=10mA (for all types)
SOD-523 CASE - MECHANICAL OUTLINE
LEAD CODE:
1) Cathode
2) Anode
www.centralsemi.com
R8 (11-April 2011)
Cenirql (001)
For the latest version of Central Semiconductor’s LIMITATIONS AND DAMAGES DISCLAIMER,
which is part of Central’s Standard Terms and Conditions of sale, visit: www.centralsemi.com/terms
OUTSTANDING SUPPORT AND SUPERIOR SERVICES
PRODUCT SUPPORT
Central’s operations team provides the highest level of support to insure product is delivered on-time.
• Supply management (Customer portals) • Custom bar coding for shipments
• Inventory bonding • Custom product packing
• Consolidated shipping options
CONTACT US
Corporate Headquarters & Customer Support Team
Central Semiconductor Corp.
145 Adams Avenue
Hauppauge, NY 11788 USA
Main Tel: (631) 435-1110
Main Fax: (631) 435-1824
Support Team Fax: (631) 435-3388
www.centralsemi.com
Worldwide Field Representatives:
www.centralsemi.com/wwreps
Worldwide Distributors:
www.centralsemi.com/wwdistributors
DESIGNER SUPPORT/SERVICES
Central’s applications engineering team is ready to discuss your design challenges. Just ask.
• Free quick ship samples (2nd day air) • Special wafer diffusions
• Online technical data and parametric search • PbSn plating options
• SPICE models • Package details
• Custom electrical curves • Application notes
• Environmental regulation compliance • Application and design sample kits
• Customer specific screening • Custom product and package development
• Up-screening capabilities
(001)
REQUESTING PRODUCT PLATING
1. If requesting Tin/Lead plated devices, add the suffix “ TIN/LEAD” to the part number when
ordering (example: 2N2222A TIN/LEAD).
2. If requesting Lead (Pb) Free plated devices, add the suffix “ PBFREE” to the part number
when ordering (example: 2N2222A PBFREE).
www.centralsemi.com