2450BM14A0002 Datasheet by Johanson Technology Inc.

JOHANSON 9-9223
P/N 2450BM14A0002
Detail Specification
:
Page 1 of 2
General Specifications
Part Number Insertion Loss
Frequency (MHz) Return Loss
Unbalanced Impedance Phase Difference
Amplitude Difference
Reel Quanity
Operating Temperature
Attenuation: Common Mode
Part Number Explanation
No. Function
Packaging Bulk Suffix = S 1
P/N Style* T & R Suffix = T 2
Suffix Termination 100% Tin Suffix = None 3
Style Tin / Lead 4
For more pakaging info go to: http://www.johansontechnology.com/ipcpackaging.html
Mechanical Dimensions
In mm 6
L±±
W±±
T±±
a±±
b
c±±
g±±
p±±
Mounting Considerations
Mount these devices with maroon mark facing up.
Units: mm
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
4001 Calle Tecate • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2012 Johanson Technology, Inc. All Rights Reserved
0.020
Recommended Storage
Conditions
+5 to +35°C, Humidity: 45-
75%RH, 18 mos. Max
0.80
Unbalanced Port
Balanced Port
Balanced Port
NC
Terminal Configuration
5DC Feed+RF GND or
GND
GND
15 min.@4800~5000MHz
15 min.@7200~7500MHz
20 min.@4800~5000MHz
Attenuation: Differential Mode
Eg. 2450BM14A0002S
0.30
0.05
0.031 0.004
0.024
0.006 0.15
+.004/-.006 +0.1/-0.15
0.10
0.008
0.008 0.004 0.20 0.10
0.004
0.10
0.10
0.10
0.10
**Use this cap when
utilizing with DC Feed
*Line width should be designed to provide 50
impedance matching characteristics.
0.002
0.20
0.0040.063 1.60
0.004 0.60
0.50
0.012 0.004
Eg. 2450BM14A0002(T or S)
Please consult Factory
6/13/2012
2.45 GHz Impedance Matched Balun-Filter: Optimized for Nordic's Chipset
nRF24L01, nRF24L01+, nRF24LE1, nRF24LU1, nRF24AP2, and nRF8001
Imp. Conjugate match to Nordic
nRF24L01, nRF24L01+,
nRF24LE1, nRF24LU1,
nRF24AP2, and nRF8001
Differential Balanced Impedance
50
2400 - 2500
2450BM14A0002
-40 to +85°C
4,000
3.5 ± 1.5 dB
160° ± 15°
9.5 dB min.
2.0 dB max.
Eg. 2450BM14A0002T
L
W
c
ap
gb
T

High Frequency Ceramic Solutions
Land
Solder Resist
Through-hole ( 0.35)
0.25
*
0.3
0.55
0.25
2.2nF Capacitor**
Nordic
Chipset
hllgzll ohansonlechno‘ogycom/nordic JOHANSON 9.11.33.
P/N 2450BM14A0002
Detail Specification
:
Page 2 of 2
Typical RF Electrical Performance (T=25°C)
http://johansontechnology.com/nordic
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
4001 Calle Tecate • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2012 Johanson Technology, Inc. All Rights Reserved
6/13/2012
2.45 GHz Impedance Matched Balun-Filter: Optimized for Nordic's Chipset
nRF24L01, nRF24L01+, nRF24LE1, nRF24LU1, nRF24AP2, and nRF8001
For reference design notes and additional technical info please visit our Nordic Semiconductor
dedicated page at:
High Frequency Ceramic Solutions
23456718
-40
-30
-20
-10
-50
0
freq, GHz
IL_dB
RL_dB
Att_CM_dB