44100/R, 44101/R, 44200/R Datasheet by Renesas Electronics Corporation

E ECHELON' KEG} Free Topology Bus Topology
LonPoint®Modules
The LonPoint Modules are products designed to integrate
new and legacy sensors and actuators, as well as LONMARK
®
devices, into cost-effective, interoperable, control systems for
building and industrial applications. In contrast to traditional
control networks, which use closed islands of control linked
with proprietary gateways, the LonPoint Modules offer an open
distributed system architecture in which every device performs
some control processing and can be accessed from any location
in the network. Distributing the processing throughout the
network and providing open access to every device lowers the
overall installation and life cycle costs, increases reliability by
minimizing single points of failure, and provides the flexibility
to adapt the system to a wide variety of applications.
The system consists of the LonPoint Interface, Scheduler,
Data Logger, Router Modules, LonPoint Application Programs,
LNS
TM
- based LonMaker
TM
Integration Tool, LonPoint Plug-In,
and LNS DDE Server.
Terminator Modules
Models 44100R, 44101R, and 44200R are compliant with
the European Directive 2002/95/EC on the restriction of the
use of certain hazardous substances (RoHS) in electrical and
electronic equipment.
The Terminator modules are designed to provide electrical
termination for twisted pair channels. In a free topology TP/FT-
10 segment, one Model 44100 or 44100R Terminator is
required, and may be placed anywhere on the segment.
t
Models 44100 and 44100R for free topology TP/FT-10
channel—one required
t
Models 44101 and 44101R for bus topology TP/FT-10
channel—two required
t
Models 44200 and 44200R for bus topology TP/XF-78
and TP/XF-1250 channelstwo required
t
Flying wire leads with earth ground wire for electrostatic
discharge
t
Small size fits easily in junction box or equipment enclosure
t
U.L. Recognized, cU.L. Recognized, CE Mark
In a bus topology TP/FT-10 channel, two Model 44101 or
44101R Terminators are required—one at each end of the bus.
Bus topology TP/XF-78 and TP/XF-1250 channels require two
Model 44200 or 44200R terminators. The location of bus
topology terminators is shown below.
The insulated covering over the terminators permits them to
be mounted behind LonPoint Type 1 or Type 2 Base Plates, in
junction boxes, or in electrical enclosures. The terminators are
passive devices and do not require electrical power.
Terminators
Models 44100, 44101, 44200, 44100R, 44101R, and 44200R
5 ECHELON'
Specifications
Function Description
Network connector Flying wire leads: 2 orange leads for network connection, 1 green lead for earth ground
Input power None
Packaging PCB with heat shrink tubing
Temperature -40 to +85°C, operating and non-operating
Humidity 10 to 95% RH @ 50°C
Safety agency U.L. and cU.L. Recognized
Dimensions 2.2x 0.9x 0.5(5.7cm x 2.3cm x 1.3cm) excluding wire leads
Note: These Terminators may not be used with shielded cables. Contact Echelon for Terminator schematics for use with shielded cable.
www.echelon.com
Copyright © 1999-2007, Echelon Corporation. Echelon, LON, LONWORKS,LONMARK,LonBuilder,NodeBuilder, LonManager, LonTalk, LonUsers, LonPoint, Digital Home, Neuron, 3120, 3150, LNS,
i
.LON, LONWORLD,
ShortStack, Panoramix, Panoramix Powered by Echelon, LonMaker, the Echelon logo, and the LonUsers logo are trademarks of Echelon Corporation registered in the United States and other countries. Pyxos,
LonLink, LonResponse, LonSupport, LONews, Open Systems Alliance, OpenLDV, LonBridge, Powered by Echelon, LNS Powered by Echelon, LONWORKS Powered by Echelon, Networked Energy Services Powered by
Echelon, NES Powered by Echelon, and Thinking Inside the Box are trademarks of Echelon Corporation. Other trademarks belong to their respective holders.
Disclaimer
Neuron Chips, Free Topology Twisted Pair Transceiver Modules, and other OEM Products were not designed for use in equipment or systems which involve danger to human health or safety or a risk of property
damage and Echelon assumes no responsibility or liability for use of the Neuron Chips or Free Topology Twisted Pair Transceiver Modules in such applications. ECHELON MAKES AND YOU RECEIVE NO
WARRANTIES OR CONDITIONS, EXPRESS, IMPLIED, STATUTORY OR IN ANY COMMUNICATION WITH YOU, AND ECHELON SPECIFICALLY DISCLAIMS ANY IMPLIED WARRANTY OF MERCHANTABILITY
OR FITNESS FOR A PARTICULAR PURPOSE. 003-0139-01E