293660 Drawing Datasheet by TE Connectivity AMP Connectors

w (w RE :AsEn mR :LLaL LEARmA 'yuz UHHCA (5 Av» cm: A M243 R'SERVE) 7L ACROSS HEXAGOV \ ’ J (SEE TAjLE? 2936604 nGng 6% X E9 ,0; W ersts 7 A m “mm m w W A? RERLSEL> LaRAmLs 0:: _,(2 A3 RELEASED 7936003, ,5 30mm 0:: _,(2 AA RELEASED L493560L, A2, A5, A5, A0 ZSEEEZCLA KR A0 RELEASED 79366374, L74 DEWCLZCLA K? D A MALERLAL PA 0E LRALLRAL ARB BLACK coLoULL A KUMBE? OE CABLE ccREs LR] AN; COADJCTOKS SLZE mm & AREA E0R LE L000 A AREA E0R LE RLK 5) VLEWS, E0R REE ONLV C SCALE L L R LL 30 L0,As:0 75 Hcaww 5st 5 BLACK 02936606 A R L5 s: M ‘5:0 ‘5 Haw/H 70K2,5 BLACK #2936605 A R L 90 L 50:0 L0 R/LALSEA0H , HLACK 02955604 A E R L3 50 L2 65:0 75 Hcsvv5rE ”3R: BLACK #2936603 A R LL A0 LL L0:0 L0 HL’LSE’OH emu BLACK #2936627? A R L0 00 9 70:0 L0 R7L7LSEVOH 6G>
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
2
A2 REVISED
18MAR2013
DC JC
A3 RELEASED 293660-3, -5, -6
30SEP2013
DC JC
A4 RELEASED 1-293660-1, -2, -3, -5, -6
28FEB2014
KR JC
A5 RELEASED 293660-4, 1-4
05MAR2014
KR JC
Customer Drawing
293660
A. BERNARDI 21JAN2011
U. AIME 21JAN2011
G. TURCO 21JAN2011
4:1 1 1 A5
108-20324
114-20169
-
SEE NOTES -
mm
-
0.3
0.2
-
-
I -
RING NUT FOR CABLE RETENTION
(5,6,7 POLES) NECTOR M-LINE
UNSEALED VERSION
-
2011
2011
00779
Tyco Electronics AMP GmbH
D
(SEE TABLE)
ACROSS HEXAGON
21.0
29.0
24.0
111.30 10.45±0.75 H05VV5-F 5GX1.5 BLACK 1-293660-6 A
115.60 14.75±0.75 H05VV5-F 7GX2.5 BLACK 1-293660-5 A
17.90 7.60±0.10 RZ1-LSF-OH - BLACK 1-293660-4 A
113.50 12.65±0.75 H05VV5-F 5GX2,5
7GX1,5 BLACK 1-293660-3 A
111.40 11.10±0.10 RZ1-LSF-OH 6GX2.5 BLACK 1-293660-2 A
110.00 9.70±0.10 RZ1-LSF-OH 6GX1.5 BLACK 1-293660-1 A
111.30 10.45±0.75 H05VV5-F 5GX1.5 NATURAL 293660-6 A
115.60 14.75±0.75 H05VV5-F 7GX2.5 NATURAL 293660-5 A
17.90 7.60±0.10 RZ1-LSF-OH - NATURAL 293660-4 A
113.50 12.65±0.75 H05VV5-F 5GX2,5
7GX1,5 NATURAL 293660-3 A
111.40 11.10±0.10 RZ1-LSF-OH 6GX2.5 NATURAL 293660-2 A
110.00 9.70±0.10 RZ1-LSF-OH 6GX1.5 NATURAL 293660-1 A
NOTE DIM "D"
NOM.
CABLE
OUTSIDE n
CABLE
TYPE
CONDUCTOR NR.
& SIZE (sqmm) COLOUR PART NO. REV.
MATERIAL: PA GF (NATURAL AND BLACK COLOUR)
NUMBER OF CABLE CORES (n) AND CONDUCTORS SIZE (s.s)
AREA FOR TE LOGO
AREA FOR TE P/N
3D VIEWS, FOR REF. ONLY
SCALE 1:1
1
3
4
3
4
2