-:TE
cannectlvlly
\/RoHs steel cap
TE CONNECTIVITY SENSORS ///MS5607-02BA03 Page 1
11/2020
MS5607-02BA03
Barometric Pressure Sensor, with stainless
SPECIFICATIONS
• High resolution module, 20cm
• Fast conversion down to 1 ms
• Low power, 1 µA (standby < 0.15 µA)
• QFN package 5.0 x 3.0 x 1.0 mm
3
• Supply voltage 1.8 to 3.6 V
• Integrated digital pressure sensor (24 bit ΔΣ ADC)
• Operating range: 10 to 1200 mbar, -40 to +85 °C
• I
2
C and SPI interface up to 20 MHz
• No external components (Internal oscillator)
• Excellent long term stability
The MS5607-02BA is a new generation of high resolution
altimeter sensors from MEAS Switzerland with SPI and I
2
C bus
interface. This barometric pressure sensor is optimized for
altimeters and variometers with an altitude resolution of 20 cm.
The sensor module includes a high linearity pressure sensor and
an ultra low power 24 bit ΔΣ ADC with internal factory calibrated
coefficients. It provides a precise digital 24 bit pressure and
temperature value and different operation modes that allow the
user to optimize for conversion speed and current consumption. A
high resolution temperature output allows the implementation of
an altimeter/thermometer function without any additional sensor.
The MS5607-02BA can be interfaced to virtually any
microcontroller. The communication protocol is simple, without the
need of programming internal registers in the device. Small
dimensions of only 5.0 mm x 3.0 mm and a height of only 1.0 mm
allow for integration in mobile devices. This new sensor module
generation is based on leading MEMS technology and latest
benefits from MEAS Switzerland proven experience and know-
how in high volume manufacturing of altimeter modules, which
have been widely used for over a decade. The sensing principle
employed leads to very low hysteresis and high stability of both
pressure and temperature signal.