42168 Drawing Datasheet by TE Connectivity AMP Connectors

O AMP w>9 fEV J‘MARZDUU 4 3) 2 1 TH1S DRAWWG 15 JAPuBLBHED RELEASED F01? PU3L1CAT1ON 717 L50 miT €EV1S1OVS 1 © comm 1964 iv Tvco {gamma connoRAfloN A” ”“5”“ "MM“ AF 50 1, LTR DEscR1FT1oN mg m Am 1 S 1€EV1SED JER EC1€7107006099 O/JUL‘O HNR PD 1 1 < .817=""> 1. CONT1NUOUS STR1P ON REELS. D 1 2. W1RE RANGE: #187#14 AWG. 1 745 3. 1NSULAT1ON RANGE: .1 007.140 D1A. 1 1 A FORE1GN PRODUCT1ON ONLY. 1 1 /1/ A OBSOLETE PARTS: OBSOLETE (31$ STREAML1N1NG PER 1).RE\AU1)/ ).S11\11S1 1 ‘ 1 T\ v 1 7 1 ‘ ‘ U +> 7 1 .343 .140 L7 7 77 7 7 7 7 7 7 1 1 1 A 1 1 ¥ A 1 1 1 1 1 A “ 1 .175 1 .1 50 7 .225 .195 1 1 1 APPL1CATOR 9171:003 1 CUTioFF B 1 .166 ‘ 1 1 1 .195 REF 1 7 .1 85 REE A WTT .096 1 1 1 1 1 | v E 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ‘ 1 I 1 030:001 A B <7 .312="" 4»="" 1="" 1="" 1="" obsolete="" tw="" 1-103="" phosphor="" brc\ze="" w="" 1="" t1n="" 1-13.?="" ~3'qass="" 4716877="" 1="" 5="" obsolete="" 7="" 1-103="" bqass="" 4="" a—zéég—t»="" 1="" e11\1sh="" materml="" jart="" number="" 1="" th13="" d?aw1ng="" 1s="" a="" controlled="" document="" ‘1“c11chael="" s="" fe;*e‘1%v:z“:j="" 21y“:="">< 1)="" e1m21rmv1z=""> "(211xuuhur' 1 WEWONS TOLERANCESDMESS :HCTWALD F Baffin? 1 Ehclronlcs Hamsturq FA 7113573638 A 1 1ACHE5 OTHERMSE S EC1F1ED PélbwALD F DEékhgzluL. N—WE 1 13 pLC 1 7 mama SPEC TERMWAL’ 1ch i 7 7 SPHWG SPADE 1 3 :LE : 3.5 A‘PL1CAT1ON 3m #8 SR1), 4 1:137. 1 T1 _ 7 >1£E cAsE 5qu MAMA: w REbTWCTEU Tu 1 7 A? 1111/10 @112, 128 1 SEE TAELE SEE TABLE " " A V 5 CUSTOMER DRAWWC “LE .» M” 1 0‘1 S 1 1 1