35762 Datasheet by TE Connectivity AMP Connectors

R 3 2 I ms DRAWING IS UNPUBLISHED RELEASED run PUBLICATION 7 ,7 REVISIONS © COMM — a — ALL RIMS RESERVED p UR DESCRIWION DATE mm AWD EI NEW DRAWING PER EC07117019045 OZAPRIZ KH DR E2 REVISED PER ECO—17—OO74OO 29NOV20I7 RS DR D AM@ @F Listed SERRATIONS WIRE RANGE ILE E13288 BODY I2—Io ch 12—Io ch INSULATION SOLID OR STRANDED SOLID OR STRANDED _ SLEEVE 2 7 7777 1 I FOR $3‘8IO[¢,I50] TO $5.350UX250] WIRE INSULATIONI ””” J RT" A E I , Wm 70 ~ 7137 STAMP AMP I2 10 6 9 APPROX AS SHOWN j / o ‘ 77 777 7LIIIIIIIIIIIIIIII77 7 7 Q7 \ 7 28I E: T I WE \ I 1 A |( ‘ I AIJIIIJIJIJIJIJI— \ N I BODY&SLEEVE: COPPER PER ASTM 5152 E EEEJ72LZZZLL —\ INSULATION: NYLON 0787 FINISI—I: C [031] —> ‘— BODY&SLEEVE: TIN PLATE PER ASTM BI52 MIN 32-004 INSULATION: COLORiYELLOW‘ [I .260] MAX I .01 6i0‘05I _====_ — [040:002] 5 I I I P 777 I 3777 7|7II|IIIIIIIIIIIII 4? + H+H H I I IIIIIIIIIIIIIIII 3 I I I I I I I I I I B 500 LOOSE PC 35752 QTY PACKAGE TYPE PART NO — AM P INCORPORATED THIS DRAWING IS A CONTROLLED DOCUMENT :EIRAN HOLAL ::::: -:TE TE ConnectIvity C U STO M E R S ERVI C E SYSTE M S DIMENSIONS: omgmgfisgggfigm ISS’HDE DAN'EL mm M FOR ADDITIONAL DRODUCT RECOMMENDED OPERATING TEMPERATURE: m'“ ““51 FREEEPSEPEEAN'EL WIRE TERMINAL gFFommggsoENgowEs PRODUCT INFORMATION CENTER 105'5 [221T] HIE :2 UL 486 APB P.I.D,G—I