41050,4105I,43170,44070,48040,49280 Datasheet by Chemtronics

COVENTRY TECHNICAL Data Shee 3 Sealed Foam Swabs — 770-424-4888 ~ www.chemlronics.com
TECHNICAL Data Sheet
Rev. B (9/18) Page 1 of
3
770-424-4888 • www.chemtronics.com
Sealed Foam Swabs
Product#
41050, 41050I, 43170, 44070,
48040, 49280
Product Description
Coventry™ Sealed Foam Swabs
are constructed from
reticulated 100 pores per inch
medical grade foam which
features the best open cell structure, providing excellent
particle entrapment characteristics. The foam is thermally
bonded to the swab h
andle without using adhesives. These
swabs are the most economical and are ideal for general
applications.
Traps surface particles while cleaning
High solvent capacity; holds solvent well
Fiberless construction does not generate loose fibers or
particles
No adhesives or binders are used in the construction
Economical for high quantity applications
Available Aqua-Prime™ processed
Typical Applications
Coventry™ Sealed Foam Swabs
can be used to:
Clean excess adhesives after gluing
Remove contamination from disk drives
Micro mechanical cleaning
Maintenance and care of fax machines
VCR's, PC's, printers, and copiers
Remove flux residue from printed circuit boards
Good for general purpose cleaning
Compatibility
Foam Heads
are compatible with most common solvents
such as isopr
opyl alcohol, and methanol. Not
recommended for use with ketones
such as acetone or
methyl ethyl ketone.
Wood Handles
are generally compatible with all solvents
except with dilute or weak acids.
Polypropylene Handles
are generally compatible with all
common solvents including most dilute or weak acids.
Availability
41050
2.80 " (7.1 cm) Polypropylene Handle
0 .14" (3.56 mm) Foam Head, 500/ bag
41050I
Cleaned using Aqua-Prime™ process
43170
6.0 " (15.24 cm) Wood, Foam Over Cotton
0.35" (8.8 mm) Head, 500/ bag
44070
3.2 " (8.0 cm) Polypropylene Handle
0.13" (3.3 mm) Foam Head , 500/ bag
48040
2.75 " (6.8 cm) Polypropylene Flexible Tip
0 .12" (3.0 mm) Foam Head, 500/ bag
4928
0 6.5 " (16.4 cm) Polypropylene Flexible Tip
0.19" (4.7 mm) Foam Head, 500/ bag
TECHNICAL Data Sheet 3 Sealed Foam Swabs 010“ (2.5mm)fi j 014“ (3.6mm) 4i (:1: “9"” o 40“ (10.2mm) a‘ 41050. 41050! 0,13“ (3.3mm) <—2,8“(7|mm)—» ¢="" (:i:="" view="" 2="" 5="" 0.09“="" 12="" 3mm)="" a="" j="" cotton="" bud="" i="" 0.35“="" {8.9mm)="" vxew="" “="" “v="" 0.30“="" (20,3mm)="" a‘="" e="" 6.0“="" (152mm)="" \="" \="" \="" f="" i="" |_="" ;="" )="" 0.33“="" (8,4mm)="" vwew="" 2="" ‘="" ,="" _="" .="" *7="" 43170="" cm“="" (2="" 5mm)z="" 013“133mm)="" 1="" ¢="" r="" i="" view‘="" 0="" 39“="" 19="" 9mm)="" 9‘="" e="" t="" 0.11“="" 12="" 8mm)="" “070="" 4—="" 3.2“="" (81mm)="" —=""> ; c I View 2 f o 09“ (2 3mm) 2 j 012'“ (3.0mm) ¢ View 041“ (10.4mm) ‘4 <7 f="" 45040="" ow“="" (2.5mm)=""><— 2.7“="" (65mm)="" —=""> :2 View 2 K COVENTRY ~ 770742474888 - www.chem‘ronics com
TECHNICAL Data Sheet
Rev. B (9/18) Page 2 of
3
770-424-4888 • www.chemtronics.com
Sealed Foam Swabs
Product# 41050, 41050I, 43170, 44070, 48040, 49280
43170
41050, 41050I
44070
48040
TECHNICAL Data Sheet 3 Sealed Foam Swabs 012“(31mmlnj 019“(f8mm) ( :C) View 1 1 0 63“ (17 3mm) 4‘ <7 ‘="" 6.5“1165mm)="" ‘="" n="" 18“="" (a="" 6mm)="" k="" 2c)="" view="" 2="" 1="" 49280="" sealed="" foam="" swabs="" test="" data="" head="" material="" sealed="" foam="" swabs:="" particle="" counts:="" 0.5="" -="" 1="" um="" 1.0="" -="" 2="" um="" 96="" 63="" 2.0="" 7="" 5="" um="" 37="" 18="" 71="" 66="" 5.0710um="" 31="" 13="" 31="" 24="" 10="" 7="" 25="" um="" 19="" 8="" 15="" 11="" over="" 25="" um="" 9="" 1="" 2="" 2="" total="" 762="" 586="" 2,322="" 1.130="" nvr="" (ug/swab)="" none="" delecled="" none="" delecled="" none="" delemed="" chlorides="" (ug/swab)="" none="" delecled="" none="" delecled="" 0.21="" none="" delemed="" the="" swabs="" were="" lesled="" by="" panicle="" measuremenl="" technology="" all="" lhe="" swabs="" lesls="" were="" done="" using="" lhe="" recommended="" praclices="" o="" t="" technical="" and="" application="" assistance="" note:="" chemlromcsfo="" rs="" a="" reglstered="" (rade="" reserved.="" coventry'”="" and="" econow="" chemlromcs.="" all="" rlghls="" reserved,="" coventry="" ’="" 8125="" cobb="" cemer="" drive="" -="" kennesaw,="" ga="" 30152="" m="">
Rev. B (9/18) Page 3 of
3
8125 Cobb Center Drive • Kennesaw, GA 30152
1-770-424-4888 •
www.chemtronics.com
Head Material
Sealed Foam
Swabs:
41050
41050I
44070
48040
Particle Counts:
0.5 - 1 um
571
484
1,867
797
1.0 - 2 um
96
63
336
230
2.0 5 um
37
18
71
66
5.0 10 um
31
13
31
24
10 25 um
19
8
15
11
Over 25 um
9
1
2
2
TOTAL
762
586
2,322
1,130
NVR (ug/swab)
none detected
none detected
none detected
Chlorides (ug/swab)
none detected
none detected
0.21
none detected
Note:
This information is
believed to be accurate. It is intended for
professional end users having the skills to evaluate and use
the data properly. CHEMTRONICS does not guarantee the
accuracy of the data and assumes no liability in connection
with damages incurred while using it.
Chemtronics
is a registered trademark of Chemtronics. All rights
reserved.
Coventry and Econowipes are trademarks of
Chemtronics. All rights reserved.
Technical and Application Assistance
Chemtronics
provides a technical hotline to answer your
technical and application related questions.
The toll free
number is: 1
-800-TECH-401
Sealed Foam Swabs Test Data
Sealed Foam Swabs
Product# 41050, 41050I, 43170, 44070, 48040, 49280
The swabs were tested by Particle Measurement Technology. All the swabs tests were done using the recommended practices
of the Institute of
Environmental Science, Swabs and Wipes Working Group.
Test data not available for 43170 and 49280.
49280