DC Brush Part Number Guide Datasheet by NMB Technologies Corporation

D
18.3
X
19.6
A
15.5
J
23.0
W
13.0
P
10.1
1
8.3
K
6.9
N
5.2
Y
3.9
(1)Motor Type -Appearance Form
M Round Type (Exception M1N Type is
Flat)
P Flat Type
(2) Rotor Core shape
(3) Control Circuit
N Without Control Circuit
1 With Control Circuit
4) Core Outline Thickness
1 1mm
2 2mm
3 3mm
4 4mm
5 5mm
7 7mm
10 10 mm
13 13mm
23 23mm
29 29mm
Motor
Type
Core
Type
Control
Circuit Core Thickness Speciality
Rated Voltage
(Winding
Specification)
SPEC Assignment
Distribution
M X N 1 3 F B 1 1 D 1
(5) Motor Feature
(For example)
BT Rubber Magnet + Terminal
FB StanderdMagnet
(Rubber magnet for Round, Ferite magnet for Flat )+VaristorB type
ED Anisotropic Magnet + Varistor D type
GB Neodymium Magnet + VaristorB type
(6) Rated Voltage or Winding wire type
3 3V
06 6V
12 12V
23 23V
08 0.08winding wire
85 0.085winding wire
10 0.1winding wire
11 0.11winding wire
(7) Classification of a use, appearance SPEC etc
*The contents differ for every model.
SSpindle model
PWith Pulley model
CShaft length
D1 D series No 1 model
Magnet
MDN Magnet Other PNN Magnet Other
R Rubber R L Lead Wire G Neodymium E Varistor
B Rubber B T Terminal R Renewal
J Neodymium C Connector M1N
S Neodymium F Ferrite B Varistor
MXN G Neodymium
F Rubber B Varistor R Renewal
PAN PKN
E Anisotropic E Varistor E Anisotropic B Varistor
PWN PPN
E Anisotropic A Varistor K Plastic A Varistor
B Varistor L Plastic B Varistor
P Ferrite
E Anisotropic