Time Machine II Brief Datasheet by SiTime

Time" Time Michlne ll-
Time Machine II
MEMS Oscillator Programmer
ACTUAL SIZE
Don’t waste time searching and waiting for oscillators. The Time Machine II allows you to
easily configure SiTime MEMS field programmable devices to your exact specification and
create drop-in replacements for legacy quartz oscillators within seconds.
Benefits
• Reduce design time with instant samples
• Optimize system performance with custom frequencies
• Enable fast prototyping with always-in-stock field
programmable devices
Supports popular SiTime MEMS oscillators
Ultra Performance Oscillators: SiT8208, SiT8209
Differential Oscillators: SiT9120, SiT9121, SiT9122
Low Power Oscillators: SiT8008, SiT8009, SiT1602
High Temp Oscillators: SiT8918, SiT8919, SiT8920, SiT8921, SiT1618
VCXOs: SiT3807, SiT3808, SiT3809
Differential VCXOs: SiT3821, SiT3822
Digitally Controlled Oscillators (DCXOs): SiT3907
Differential DCXOs: SiT3921, SiT3922
Spread Spectrum Oscillators: SiT9001, SiT9003
Spread Spectrum Differential Oscillators: SiT9002
Features
Easy to Use
• USB powered programmer
Add-on cards with directional connectors and indicators
Anti-slip bumps hold programmer in place
• One-click programming software
• Built-in part number generator
• Programming history
Auto software update
• Compatible with all PCs and Microsoft Windows®
Complete Solution
• Small carrying case holds programmer and all accessories
Add-on cards (socket cards) support 6 oscillator packages
• Sample field programmable device packs
• Complete documentation
Future Proof
• Software and hardware upgradable for future products
• Durable socket card connectors rated at 5000 insertions
Instant Oscillators
Complete easy-to-use programming kit for
SiTime’s field programmable oscillators
Any frequency
Any voltage
Any stability
ime“ —r- vnmmwemm, _ mmm I muwmeamv — mum Wm“, A M. W m m mm» - ”‘mMaxmn
Kit Contents (SiT6100DK)
• Programmer
• Socket cards
• USB Cable
Tweezers
• Installation Software (USB Drive)
• Field Programmable Oscillators
INSTANT
SAMPLES
QUARTZ
FREE
QUARTZ
GREEN
SOLUTIONS
Time Machine II
MEMS Oscillator Programmer
More Info
Field programmable oscillators:
Programmer and adapter cards:
6 decimals of accuracyCustomizable Frequency
Configure Devices to Your Exact Specification
Differential: 1 to 625 MHz
Single-ended: 1 to 220 MHz
Frequency Stability ± 20 to ±50 PPM
Supply Voltage 1.8V, 2.5 to 3.3V
Pull Range ±25 to ±1600 ppm in VCXO and DCXO
Drive Strength Control 1 to 11 ns rise/fall time for low to high output drive
Spread Spectrum ± 0.25 to ± 2.0% center spread and -0.5 to -4.0% down spread
Additional Options
Package Options 2016, 2520, 3225, 5032, 7050 plastic packages
Temperature Range -20 to +70ºC, -40 to +85ºC, -40 to +105ºC, -40 to +125ºC
or -55 to +125ºC
Output Signaling Differential: LVPECL, LVDS or HCSL, Single-ended: LVCMOS
© SiTime Corporation 2013. All rights reserved.
Microsoft and Windows are either registered trademarks or trademarks of Microsoft Corporation in the United States and/or other countries.
990 Almanor Avenue • Sunnyvale, CA 94085 • USA • +1-408-328-4400 • salessupport@
1. Mount the field programmable device
2. Specify desired configuration
3. Program
See how easy it is to program SiTime oscillators
using the Time Machine at:
www.sitime.com/time-machine-video
One-Click Programming
Instant Part Number
Link to Documentation
Connectivity Status
Tracking & Device Count
Program Oscillators in 3 Simple Steps
www.sitime.com/fp-devices
www.sitime.com/time-machine
sitime.com • www.sitime.com