CML_325 Series Datasheet

MODEL
ORDERING CODE : CML 325 XXX
LED
DISPAY PANEL
ASSEMBLY
LENS
PCB
RNG 268
RETAINER
RNG 268
4-23-10 CML 325 XXX
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
4-23-10
SMU
DZ
LOW PROFILE LENS
VISUAL COMMUNICATIONS COMPANY, INC. ANY
BREAK ALL CORNERS AND SHARP
PROHIBITED.
DRAWN:
CHECKED:
TITLE:
BDWG. NO.
SCALE: 1:1
REV
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
THE INFORMATION CONTAINED IN THIS
VISUAL COMMUNICATIONS COMPANY, INC IS
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
DATE
FINISH
VISUAL COMMUNICATIONS COMPANY, INC.
190 Bosstick Boulevard, Suite101 San Marcos, CA 92069 USA
APPROVAL
DRAWING IS THE SOLE PROPERTY OF
EDGES .030 MAX
WITHOUT THE WRITTEN PERMISSION OF
REPRODUCTION IN PART OR AS A WHOLE SHEET 1 OF 1
1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005 5MM ROUND FRESNEL
001
ASSEMBLY: Insert lens through panel hole, slide RNG 268 retainer on back of lens. PCB
REVISED PER ECR111009AZ01
chamfered. 4-23-10
SEE NOTES
RETAINER
(ORDER SEPARATELY)
SMU
Panel thickness .031 [0.8mm] to .250 [6.35mm]. Panel hole should be deburred, but not
2.
3.
POLYCARBONATE,
U.S. & Foreign Pat. Issued & Pend.
mounted LEDs slide into lens when the panel cover is closed or the PCB card is inserted into
4. MATERIAL: Polycarbonate, UL 94-V2
the case.
UL 94-V2
NOTES:
MOUNTING: Mounts in a .281 .002 [ 7.13mm .05] panel hole on .375 [9.5mm] centers. 1.
REVISIONS
ECN# REV. DESCRIPTION DATE INITIALS
001
LENS COLOR
CTP CLEAR TRANSPARENT
1.78mm
.070
11.58mm
.456
.300
7.62mm .281
7.14mm
.125
3.18mm