32448 Datasheet

4 T 3 2 T w name T< lnmalehm="" leased="" m="" maltcmn="" e="" e="" m="" rev‘s‘oks="" ©="" mvaght="" 7="" 2y="" 7="" m="" “w="" reserved="" c="" 2="" ltr="" ngscmpnm="" mg="" dwn="" afvd="" c2="" rewsed="" fer="" ecoihicc4947="" hwflfl="" rk="" hnr="" sleeve="" serrattons="" body="" \nsulat‘on="" f="" "l,="" ,7="" ,l/="" ,="" ,="" 7="" f="" 1="" per="" ‘115="" te="" 4170="" wire="" insulatidn="" ‘="" 7="" .203="" dial="" i="" [3="" 4:="" ll="" 7="" l="" .031="" mw="" 4=""> f <— 878="" max="" —=""> E ,OsT i 002 9 if 400 LOOSE PTECE, BOX 873244874 TNSULATTON: NYLON, CCLO? BLUE OBSOLETE 4UW 44 N T PE SLEEVE? COPPER PER ASW 3'52 ~2%%448—F BODV: COPPEP PE? ASTM 9152 TTN PLATE PER ASTM 5545 T WTRE TEPMTNAL & 32448 QTY DESCR‘PT‘ON MATER‘AL PART NO , _ _ , _ DWN Emmy TH“: DRAWWL ‘5 A CUNTKOLLED JOCJVEVE :T \ ‘ '7 CHE ” ‘ —__TE TE Lonncctw :TMENETON: TOLERANCE: UNLESS ATCN M‘LH‘ELJTT‘ ( , \NCHES WWW SFEWED PTEJN M‘CH‘ELJTTT‘HMANQ WE \ 1, WWW TEWNAL, PTLX; :4 7 NNTEE )TSONNETT WTPE ESME ’544 AM; 31%; E :3” APPLTCATTON STEC , 1, i 3ng mg mg mm m “swam m a. , NATERTAL wacw 7 A5 OO77~3 ©E'52448 7 SEE TABLE SEE TAJLE r 6 CUSTOMER ONAWTNO “LE M M“ 1 EFT REG? M/cr‘sa (my;