2940231-01 Datasheet by Stewart Connector

Bel-Stewart Connector
Die Set Hand Tool Instructions
P/N 2940231-01
MN290006 – Rev. A2
Bel-Stewart Connector
11118 Susquehanna Trail South
Glen Rock, PA 17327-9199
(717) 235-7512
ASSEMBLY INSTRUCTIONS RIGHT HAND OPERATIONS l. Righ‘ hand operation will have hand tool label facing opera‘ox. 2. Compress “Die Sex" by hand and install inm hand ‘001. 3. Insxall xhumbscrew in 2"" hole and screw imo die set. Hand tighten only.
ASSEMBLY INSTRUCTIONS
RIGHT HAND OPERATIONS
1 2 3
1 2
1. Right hand operation will have hand tool label facing operator.
2. Compress “Die Set” by hand and install into hand tool.
3. Install thumbscrew in 2nd hole and screw into die set.
Hand tighten only.
ASSEMBLY INSTRUCTIONS
LEFT HAND OPERATIONS
3
1. Left hand operation will have hand tool label facing away from
operator.
2. Compress “Die Set” by hand and install into hand tool.
3. Install thumbscrew in 1st hole and screw into die set.
Hand tighten only.
A
B
This tool incorporates an eccentric axle
and an adjustment wheel to adjust and re-
calibrate to ensure correct crimp
performance.
Should adjustment be necessary, the
following procedure should be followed:
1. Loosen and remove the
Combination Head screw (A).
2. Using a screw driver, turn the
numbered adjustment wheel to
the next higher/lower number (B).
3. Re-install the Combination Head
Screw and tighten.