Pin Receptacles (metric) ~ Datasheet by Mill-Max Manufacturing Corp.

0305 0279 0330 ‘55 rm 7 Mflh w 1‘02 DA m m km in ms. um am on O9
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
PIN RECEPTACLES
0305
0305-X-15-XX-47-XX-10-0
Solder mount in 1,5/1,55 mounting hole
Also available on 8mm or 16mm wide
carrier tape: See chart for details
See page 194.12 for Tape & Reel details
0279
0279-0-15-XX-47-XX-10-0
Hex press-fit in 1,57 plated through-hole
1,98 DIA.
4,57
2,29
5,33
1,02
1,57 DIA.
1,02 DIA.
A
0300/8300
X300-X-15-XX-47-XX-XX-0
Solder mount in 1,07 min. mounting hole
1,83 DIA. 0,81
0,71 2,29
5,84 6,60
A
1,63 DIA.
1,55 DIA.
0,64 DIA.
0399
0399-X-15-XX-47-XX-04-0
Press-fit in 1,55 mounting hole
1,02
1,98 DIA.
2,29
6,35
8,89
4,75
1,57 DIA.
1,02 DIA.
0301
0301-1-15-XX-47-XX-10-0
Solder mount in 1,07 min. mounting hole
0,76
0,79
2,24
6,1 6,55
3,45
1,83 DIA.
1,63 DIA.
1,5 DIA.
0,61 DIA.
1304
1304-0-15-XX-47-XX-04-0
Press-fit in 1,55 mounting hole
HOLE
0,64
1,93 DIA.
2,11
D DIA.
1,3 DIA.
L
1,98 DIA.
0,30
4,19
2,11
5,08
0,71
1,45 DIA.
1,68 DIA.
FOR 0,64 - 0,94 DIAMETER PINS AND 0,64 SQUARE PINS
0300-1
0300-2
8300-0
Basic Part
Number
2,79
4,75
3,56
Length
A
1,78 DIA.
1,63 DIA.
1,5 DIA. 11,43
5,08
5,08
2,26
0,76
2,79
0,79
HOLE
1,14 DIA.
1134
1134-0-18-15-47-27-10-0
Press-fit in 1,55 mounting hole
1,02 2,29
6,35
15,75
2,03
1,98 DIA.
1,57 DIA.
1,02 DIA.
0309
0309-2-15-XX-47-XX-10-0
Solder mount in 1,07 min. mounting hole
SPECIFICATIONS:
Shell Material: Brass Alloy 360, 1/2 Hard
Contact Material: Beryllium Copper Alloy 172, HT
Dimensions: Millimeters
Tolerances On: Lengths: ± 0,13
Diameters: ± 0,051
Angles: ± 2 °
RoHS - 2
2011/65/EU
ORDER CODE: XXXX - X - XX - XX - 47 - XX - XX - 0
0330
0330-0-15-XX-47-XX-10-0
Hex press-fit in 2,01 plated through-hole
2,29 DIA. 1,27
1,78
2,31
7,24 7,87
1,8 DIA.
2,11 DIA.
0305-0
0305-1
0305-2
Basic Part
Number
Length
L
1,42
1,47
1,47
2,41
2,67
3,94
Dia.
D
0399-0
0399-1
Basic Part
Number
5,84
4,57
Length
A
0305-0
0305-1
0305-2
Basic Part
Number
Tape
Width
6,000
5,400
1,700
8mm
8mm
16mm
Parts per
330mm Reel
T&R Packaging
PAGE 177 | PIN RECEPTACLES
SELECT CONTACT:
#47 CONTACT (DATA ON PAGE 256)
(For alternate contact choices, see group D on page 248)
SPECIFY CONTACT FINISH:
01 5,08μm TIN/LEAD OVER NICKEL
80 5,08μm TIN OVER NICKEL (RoHS)
27 0,76μm GOLD OVER NICKEL (RoHS)
BASIC PART #
SPECIFY SHELL FINISH:
01 5,08μm TIN/LEAD OVER NICKEL
80 5,08μm TIN OVER NICKEL (RoHS)
15 0,25μm GOLD OVER NICKEL (RoHS)