TMCM-1640 Short Spec Datasheet by Analog Devices Inc./Maxim Integrated

\1/ , 4
INFO
M A IN CH A R AC T ER IS T ICS
www.trinamic.com – for detailed information and datasheets
10 mm
The TMCM-1640 is an intelligent BLDC motor controller/driver
module featuring the new outstanding hallFX™
technology for sensorless, as well as Encoder- or Hall Sensor
based commutation.
The module is designed to be mounted directly on a 42mm
flange QMot BLDC motor.
It converts the motor into a compact mechatronic device with
serial bus oriented or stand-alone control.
The TMCM-1640 comes with the PC based software develop-
ment environment TMCL-IDE for the Trinamic Motion Control
Language (TMCL™). Predefined high level TMCL™ commands
guarantee a rapid development of motion control applications.
Communication traffic is kept very low since all time critical op-
erations, e.g. ramp calculation are performed onboard. CANopen
firmware will be available
optionally.
ELECTRICAL
DATA
9V to 28.5V DC (nom.) supply voltage
up to 5A RMS coil current
SUPPORTED
MOTORS
three phase BLDC motors
mountable on QMot motors
(42mm/NEMA17)
INTERFACE USB
Encoder interface
general purpose I/Os
Status outputs
FEATURES memory for 2048 TMCL commands
hallFX™ sensorless block commutation
sine commutation
current regulation
positioning
velocity regulation
SOFTWARE stand-alone operation using TMCL™ or
remote controlled operation
PC-based application development software
TMCL-IDE included
OTHER pluggable JST connectors
RoHS compliant
size: 42 x 42 mm²
TMCM-1640
1-Axis
Motor Mountable (NEMA17)
BLDC Controller / Driver
5A / 24V
with Encoder Interface
ORDER CODE DESCRIPTION
TMCM-1640 (-option) 1-axis controller / driver module 5A / 24V
TMCM-1640-CABLE cable loom including all neccessary cables (single ended)
Related products: QMot motors QBL42008
ORDER OPTIONS
TMCL with TMCL™ firmware
5V
3.3V
9+28.5V DC
TMCM-1640
BLDC Motor
USB 2.0
AIN
DIN_1/2
LED_Temp
LED_Curlimit
2
MOSFET
driver
stage
CPU
TMC603
3-phase
pre-driver
encoder
feedback
optional
Hall sensor
feedback
optional
MODULESMODULES FOR STEPPER MOTORS