Device Connectivity Catalog Datasheet

05
26
D-Sub
9 09 67 009 5601
15 09 67 015 5601
25 09 67 025 5601
37 09 67 037 5601
50 09 67 050 5601
9 09 67 009 4701
15 09 67 015 4701
25 09 67 025 4701
37 09 67 037 4701
50 09 67 050 4701
D-Sub DIN 41 652 · CECC 75 301-802
Male connector
Order contacts separately
metal shell with dimples
Female connector
Order contacts separately
metal shell
Male connector
Female connector
No. of
Identification contacts Part number
Crimp terminal
Number of contacts
9--50
Crimp contacts see pages 05.27 ff
Mating conditions see page 05.04
Tooling see chapter 20
Dimensions in mm
Dimples
a b± 0.1 c
9 30.9 25.0 12.5
15 39.2 33.3 12.5
25 53.1 47.0 12.5
37 69.4 63.5 12.5
50 67.0 61.1 15.4
Panel cut out
for front/rear mount
Values are taken from the
CECC 75 301-802
see page 05.24