SS-51000-003 Drawing Datasheet by Stewart Connector

HI» .294 [7.471 (4) .130 [3.30] TYP —> —> <— .082="" [2.08]=""><— 1.464="" [37.19]="" —=""> I<——i» .390="" [9.911="" typ="" .222="" [5.64]="" —=""> .147 [3.73] ( .503 [18.78] ) I | I H DATE REV EON APP'D. BY #25718 A} 10635 TRM 1-20-17 M I086? TRM $.04Ei003 [O1.07i0.08] (8) .390 [9.91] (3) {1 I‘\ | I I1 I | | I I 4I L .130 [3.301 <4) p.c.b,="" recommended="" hole="" layout="" seen="" from="" component="" side="" all="" centerline="" dimensions="" are="" basic.="" .—="" e="" .370="" [9.40]="" i="" .133i.010="" [3.38:025]="" j="" —="" .294="" [7.47]="" notes:="" 1.="" connector="" materials:="" housing:="" thermoplastic="" ul94="" v-o="" contacts:="" copper="" alloy="" contact="" plating:="" tin="" 2,="" designed="" for="" category="" 6a="" applications.="" 3.="" idc="" contacts="" terminate="" 22="" awg="" to="" 26="" awg="" solid="" conductor="" wire.="" 4,="" for="" product="" specification="" see="" pr031—01="" 887510007="" 003="" part="" number="" third="" angle="" projection="" $6="" c-@="" nnec="" tor="" a="" del="" group="" .="" §ii@w@tf[i="" 11118="" susquehanna="" tra'ii="" south="" gien="" rock.="" pa="" 1132779199="" (717)="" 23577512="" hiip:="" www.siewuriconneclor.com="" do="" not="" scale="" drawing="" drawing="" is="" subject="" to="" change="" without="" notice="" tm:="" category="" 6a,="" 4="" pair="" punchdown="" block="" sheet="" no="" 1oe1="" nav="" apply="" to="" this="" product.="" for="" details.="" please="" w="" n“-="" ctsi="" 0003="" visit:="" http:="" beleuse,com/stewart/stewartj’atents/="" dimensions:="" inches="" [netric]="" this="" drawing="" and="" the="" subject="" matter="" shown="" tnereon="" w="" 5'="" dhg="" ””11702706="" are="" confidential="" and="" the="" proprietary="" propertv="" or="" tunes;="" "therrw‘s:="" “a”?="" stewart="" connector="" and="" shall="" not="" be="" reproduced,="" am="" 51;="" w;="" 0“"="" affiafim="" 50f.="" [0*="" 5]="" oopieo,="" 0r="" used="" in="" any="" nanner="" without="" prior="" written="" trm="" 11—02—06="" conint="" oe="" stewart="" oonneotor.="" one="" or="" more="" us="" patents="" rev.="" a4="" 1="" autocad="">