1664750000 Datasheet by Weidmüller

Weidmiiller 3'5 G Type HDC ZBATSLU 1PGZ1G OrderNo, 1664750000 HDC Cab ula 21 GTIN (EANp 4003190421453
Data sheet...
Creation date July 26, 2013 5:36:42 PM CEST
Catalogue status 08.07.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 25A TSLU 1PG21G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type HDC 25A TSLU 1PG21G
Order No. 1664750000
Version HDC enclosures, Size: 5, Protection degree: IP 65,
Cable entry from side, Plug housing, End-locking
clamp, lower side, high, Size of cable entries: PG
21
GTIN (EAN) 4008190421458
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data Dimensions and weights Weidmiiller 35 Length as mm Width 32.6 mm Height 72 mm Net weight 163 g Dimensions Total length houslng 79 mm Width housing c 29.5 mm Height 61 housing E 72 mm Cable entry w threading General data Houslng main material dleczsl aluminium Version Cable en PG 21 housing size 5 Design high Enda upper pan side Cable entry w threading size 61 cable entries PG 21 Number 61 cable entry on top 0 Number 61 cable entry sldewzys 1 Classifications ETIM 2 0 ECDOO437 ETIM 3,0 EC000437 UNSPSC 307214301 aClass 41 2771403405 20255 5.1 27714734719 aClass 6 2 2772671203 20255 7.1 27440202 Approvals Downloads PDF 1664750000 HDC 26A TSLU ‘lPGZlG STP Blatt 1.pdl IGES 1664750000 HDC 26A TSLU ‘lPGZlG ST s VRML 1664750000 HDC 26A TSLU ‘lPGZlG STPwrl EPLAN 1664750000.MZF 370 model
Data sheet...
HDC enclosures
HDC 25A TSLU 1PG21G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 26, 2013 5:36:42 PM CEST
Catalogue status 08.07.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 89 mm Width 32.5 mm
Height 72 mm Net weight 163 g
Dimensions
Total length housing 79 mm Width housing C 29.5 mm
Height of housing B 72 mm Cable entry w. threading
General data
Housing main material diecast aluminium  
Version
Internal thread
PG 21
Design of housing Cable entry from side, Plug
housing
Size 5 Design high
Top partottom part/lid
upper part
Design of locking system End-locking clamp, lower
side
Cable entry w. threading Size of cable entries PG 21
Number of cable entry on top 0 Number of cable entry sideways 1
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
Approvals
ROHS Conform
Downloads
PDF 1664750000_HDC_25A_TSLU_1PG21G_STP_Blatt__1.pdf
IGES 1664750000_HDC_25A_TSLU_1PG21G_STP.igs
VRML 1664750000_HDC_25A_TSLU_1PG21G_STP.wrl
EPLAN 1664750000.MZF
3-D model
Weidmiiller BE
Data sheet...
HDC enclosures
HDC 25A TSLU 1PG21G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date July 26, 2013 5:36:42 PM CEST
Catalogue status 08.07.2013 / We reserve the right to make technical changes. 3