MCC56-12IO8B Datasheet by IXYS

M IXYS MCC56-12io8B A mun-m Mmumv Phase leg N E72873 FIST
MCC56-12io8B
3 1 2
6 5
Phase leg
Thyristor Module
Part number
MCC56-12io8B
Backside: isolated
TAV
T
V V1.24
RRM
60
1200
=
V=V
I=A
2x
Features / Advantages: Applications: Package:
Thyristor for line frequency
Planar passivated chip
Long-term stability
Direct Copper Bonded Al2O3-ceramic
Line rectifying 50/60 Hz
Softstart AC motor control
DC Motor control
Power converter
AC power control
Lighting and temperature control
TO-240AA
Industry standard outline
RoHS compliant
Soldering pins for PCB mounting
Base plate: DCB ceramic
Reduced weight
Advanced power cycling
Isolation Voltage: V~
3600
Information furnished is believed to be accurate and reliable. However, users should independently
evaluate the suitability of and test each product selected for their own applications. Littelfuse products are not designed for,
and may not be used in, all applications. Read complete Disclaimer Notice at
Disclaimer Notice
www.littelfuse.com/disclaimer-electronics.
IXYS reserves the right to change limits, conditions and dimensions. 20161222bData according to IEC 60747and per semiconductor unless otherwise specified
© 2016 IXYS all rights reserved
WA IXYS ‘LmeliuieYH‘ m _, MCCSG-12ioBB Symbol Delinikion Condikions min. lyp. max. Unil
MCC56-12io8B
V = V
kA²s
kA²s
kA²s
kA²s
Symbol
Definition
Ratings
typ.
max.
I
V
IA
V
T
1.26
R0.45 K/W
min.
60
VV
200T = 25°C
VJ
T = °C
VJ
mA5V = V
T = 25°C
VJ
I = A
T
V
T = °C
C
85
P
tot
222 WT = 25°C
C
100
1200
forward voltage drop
total power dissipation
Unit
1.57
T = 25°C
VJ
125
V
T0
V0.85T = °C
VJ
125
r
T
3.7 m
V1.24T = °C
VJ
I = A
T
V
100
1.62
I = A200
I = A200
threshold voltage
slope resistance for power loss calculation only
µA
125
VV1200T = 25°C
VJ
IA94
P
GM
Wt = 30 µs 10
max. gate power dissipation
P
T = °C
C
125
Wt = 5
P
P
GAV
W0.5
average gate power dissipation
C
J
74
junction capacitance
V = V400 T = 25°Cf = 1 MHz
RVJ
pF
I
TSM
t = 10 ms; (50 Hz), sine T = 45°C
VJ
max. forward surge current
T = °C
VJ
125
I²t T = 45°C
value for fusing
T = °C125
V = 0 V
R
V = 0 V
R
V = 0 V
V = 0 V
t = 8,3 ms; (60 Hz), sine
t = 10 ms; (50 Hz), sine
t = 8,3 ms; (60 Hz), sine
t = 10 ms; (50 Hz), sine
t = 8,3 ms; (60 Hz), sine
t = 10 ms; (50 Hz), sine
t = 8,3 ms; (60 Hz), sine
VJ
R
VJ
R
thJC
thermal resistance junction to case
T = °C
VJ
125
1.50
1.62
8.13
7.87
kA
kA
kA
kA
1.28
1.38
11.3
10.9
1200
300 µs
RMS forward current
T(RMS)
TAV
180° sine
average forward current
(di/dt)
cr
A/µs
150repetitive, I =T
VJ
= 125 °C; f = 50 Hz
critical rate of rise of current
V
GT
gate trigger voltage
V = 6 V T = °C25
(dv/dt) T = 125°C
critical rate of rise of voltage
A/µs500
V/µs
t = µs;
I A; V = V
R = ∞; method 1 (linear voltage rise)
VJ
DVJ
150 A
T
P
G
= 0.45
di /dt A/µs;
G
=0.45
DRM
cr
V = V
DRM
GK
1000
1.5 V
T = °C-40
VJ
I
GT
gate trigger current
V = 6 V T = °C25
DVJ
100 mA
T = °C-40
VJ
1.6 V
200 mA
V
GD
gate non-trigger voltage
T = °C
VJ
0.2 V
I
GD
gate non-trigger current
10 mA
V = V
D DRM
125
latching current
T = °C
VJ
450 mA
I
L
25t µs
p
= 10
I A;
G
= 0.45 di /dt A/µs
G
= 0.45
holding current
T = °C
VJ
200 mA
I
H
25V = 6 V
D
R =
GK
gate controlled delay time
T = °C
VJ
2 µs
t
gd
25
I A;
G
= 0.45 di /dt A/µs
G
= 0.45
V = ½ V
D DRM
turn-off time
T = °C
VJ
150 µs
t
q
di/dt = A/µs10 dv/dt = V/µs20
V =
R
100 V; I A;
T
= 150 V = V
DRM
tµs
p
= 200
non-repet., I = 60 A
T
100
R
thCH
thermal resistance case to heatsink
K/W
Thyristor
1300
RRM/DRM
RSM/DSM
max. non-repetitive reverse/forward blocking voltage
max. repetitive reverse/forward blocking voltage
R/D
reverse current, drain current
T
T
R/D
R/D
200
0.20
IXYS reserves the right to change limits, conditions and dimensions. 20161222bData according to IEC 60747and per semiconductor unless otherwise specified
© 2016 IXYS all rights reserved
WA IXYs MCCSG-12i083 wmumnm _, TO-240AA Symbol Delinikion Condifions min. lyp. max. iUni! EIXYS w \CWW‘ T ename _ ,yyypwa unluzun Data base
MCC56-12io8B
Ratings
MCMA85P1200TA TO-240AA-1B 1200
Package
T
op
°C
M
D
Nm4
mounting torque
2.5
T
VJ
°C125
virtual junction temperature
-40
Weight g81
Symbol
Definition
typ.
max.
min.
operation temperature
Unit
M
T
Nm4
terminal torque
2.5
VV
t = 1 second
V
t = 1 minute
isolation voltage
mm
mm
13.0 9.7
16.0 16.0
d
Spp/App
creepage distance on surface | striking distance through air
d
Spb/Apb
terminal to backside
I
RMS
RMS current
200 A
per terminal
100-40
terminal to terminal
TO-240AA
Similar Part Package Voltage class
MCMA65P1200TA TO-240AA-1B 1200
Delivery Mode Quantity Code No.Ordering Number Marking on ProductOrdering
50/60 Hz, RMS; I 1 mA
ISOL
MCC56-12io8B 457574Box 36MCC56-12io8BStandard
3600
ISOL
T
stg
°C125
storage temperature
-40
3000
threshold voltage
V0.85
m
V
0 max
R
0 max
slope resistance *
2.5
Equivalent Circuits for Simulation
T =
VJ
I
V
0
R
0
Thyristor
125 °C
* on die level
IXYS reserves the right to change limits, conditions and dimensions. 20161222bData according to IEC 60747and per semiconductor unless otherwise specified
© 2016 IXYS all rights reserved
I XY 3 MCC56-12io8B ‘Lmeliuiehi A 2.8 - 0.8 D/N46244 “7. i | | m l I ‘ I_l ‘ I ‘ U I i m f I I I i v N °9N L' i} 5‘ . 9°. we ‘” I 9°. 3 N °° ‘ “3 “3. I\ Q; N i N "3 oi 0) | “‘ N . . I | “N? [<7 65x="" 19="" 0="" general="" tolerance:="" din="" iso="" 2768="" class="" ,,c“="" 92="" 1-0.5="" 8010.3="" 3="" +|="" _="" in.="" _="" to="" ——lr=""> N \x 0) e co o’ «3' 30' 2 SE (9 a. O F «3 N ,7 , 25 10.3 45 1:03 65 20,3 Optional accessories for modules Keyed gate/cathode twin plugs with wire length = 350 mm, gate = white, cathode = red Type ZY 200L (L = Left for pin pair 4/5) } Type zv 200R (R = Rightfor pin pair 6/7) ”'- 758v We 3751
MCC56-12io8B
3 1 2
6 5
Outlines TO-240AA
IXYS reserves the right to change limits, conditions and dimensions. 20161222bData according to IEC 60747and per semiconductor unless otherwise specified
© 2016 IXYS all rights reserved
MCCSG-12i083
MCC56-12io8B
0 25 50 75 100 125 150
T
a
[°C]
T
C
[°C]
t [ms]
t [s]
0.01 0.1 1
0
200
400
600
800
1000
1200
1400
011
10
3
10
4
10
5
0 25 50 75 100 125 150
0
20
40
60
80
100
1
20
I
TSM
[A]
I
TAVM
[A]
0 20 40 60 80
0
20
40
60
80
100
120
P
tot
[W]
I
TAVM
[A]
0 25 50 75 100 125 1500 40 80 120 160
0
100
200
300
400
500
I
2
dt
[A
2
s]
T
VJ
= 45°C
180 ° sin
120 °
60°
30°
DC
T
VJ
= 125°C
P
tot
[W]
I
dAVM
[A] T
a
[°C]
Fig. 1 Surge overload current I
TSM
,
I
FSM
: Crest value, t: duration
Fig. 2 I
2
t versus time (1-10 ms) Fig. 3 Max. forward current
at case temperature
Fig. 4 Power dissipation vs. on-state current & ambient temperature
(per thyristor or diode)
Fig. 5 Gate trigger characteristics
Fig. 6 Three phase rectifier bridge: Power dissipation versus direct
output current and ambient temperature
Fig. 7 Gate trigger delay time
180 ° sin
120 °
60°
30°
DC
0.01 0.1 1 10
0.1
1
10
100
I
G
[A]
I
G
[mA]
T
VJ
= 25°C
t
gd
[µs]
limit
typ.
T
VJ
= 45°C
T
VJ
= 125°C
I
TSM
= 50 Hz
I
FSM
= 80% V
RRM
R
thKA
K/W
0.5
0.25
0.3
0.4
0.15
0.2
0.1
0.6
10
0
10
1
10
2
10
3
10
4
0.1
1
10
6
1
34
5
1: I
GT
,T
VJ
= 125°C
2: I
GT
, T
VJ
= 25°C
3: I
GT
, T
VJ
= -40°C
V
G
[V]
6: P
GM
= 10 W
5: P
GM
= 5 W
4: P
GAV
= 0.5 W
I
GD
,T4= 125°C
2
V
R
= 0 V
R
thKA
K/W
0.8
1
1.2
1.5
2
2.5
3
4
B6
Circuit
3x MCC56 or
3x MCD56
Thyristor
IXYS reserves the right to change limits, conditions and dimensions. 20161222bData according to IEC 60747and per semiconductor unless otherwise specified
© 2016 IXYS all rights reserved
MCCSG-12io8B
MCC56-12io8B
0 20 40 60 80 100 120
0
100
200
300
400
500
t [s]
10
-2
10
-1
10
0
10
1
0.0
0.2
0.4
0.6
0.8
Z
thJC
[
K/W]
I
RMS
[A]
P
tot
[
W]
0 25 50 75 100 125 150
T
a
[°C]
10
-2
10
-1
10
0
10
1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
Z
thJK
[K/W]
t [s]
DC
180°
120°
60°
30°
Fig. 8 Three phase AC-controller: Power dissipation versus
RMS output current and ambient temperature
Fig. 9 Transient thermal impedance junction to case (per thyristor/diode)
Fig. 10 Transient thermal impedance junction to heatsink (per thyristor/diode)
DC
180°
120°
60°
30°
0.4
0.3
0.25
R
thKA
K/W
0.5
0.1
0.15
0.2
0.6
R
thJC
for various conduction angles d:
d R
thJC
[K/W]
DC 0.450
180° 0.470
120° 0.490
60° 0.505
30° 0.520
Constants for Z
thJC
calculation:
i R
thi
[K/W] t
i
[s]
1 0.014 0.0150
2 0.026 0.0095
3 0.410 0.1750
R
thJK
for various conduction angles d:
d R
thJK
[K/W]
DC 0.650
180° 0.670
120° 0.690
60° 0.705
30° 0.720
Constants for Z
thJK
calculation:
i R
thi
[K/W] t
i
[s]
1 0.014 0.0150
2 0.026 0.0095
3 0.410 0.1750
4 0.200 0.6700
Circuit
W3
3x MCC56 or
3x MCD56
Thyristor
IXYS reserves the right to change limits, conditions and dimensions. 20161222bData according to IEC 60747and per semiconductor unless otherwise specified
© 2016 IXYS all rights reserved