600 Series Dip Header Datasheet by Aries Electronics

[— W "swoon as] :1 ”A" re a: :n I: — "8" gm: [ .051 F "c" HE" . ”E” 7 a s . 2 2 "C, my“ 113:3] CAVITY :.0u3 [ ,081 m H u ‘3 14 h mum] m";— Q CAvm .momouuuna] .120 TOLNON-CUM. up» [3.05] r A} T I “2—H fill—\l) .Ion[z.s4l (wnh r'bs) CAVITY , .ozs[[ 9% (I) FORK STYLE (2) POST STYLE .300 [7.62 gENTER§ BQDY “6° ‘5‘ ‘1? Fr , .nzuxmz . (with numbered pin €95 “Lfl. .05] 1?? €20 002 posuions. n0 ribs) [2,51] [192] [i321 \ 5 ’ ‘ .Izn[3.n5] .Izn[3.n5] \ \ \ mum \ mmtr. I50 7 HI? 0I5 ISfl v 352.601 ' X' ’ 3m ‘- ¢ [‘45 .35] m { I .I [M'm smlevasl [ .1 ‘ ELECTRONICS. INC.
2609 Bartram Road Bristol, PA 19007-6810 USA
TEL 215-781-9956 FAX 215-781-9845
WWW.ARIESELEC.COM INFO@ARIESELEC.COM
12032
Rev. 7.1
1 of 1
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
A” = (NO. OF PINS PER ROW x 0.100 [2.54]) +0.050 [1.27]
“B” = (NO. OF PIINS PER ROW -1) x 0.100 [2.54]
FOR SCREW MACHINE CONTACTS, SEE DATA SHEET 12036
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
FEATURES
Aries offers a full line of DIP headers, available with either coined or screw machine contacts. Consult
Data Sheet 12035 for screw machine contacts.
Snap-on, protective covers are available for all sizes shown below and accommodate 0.125 [3.18] to
0.750 [9.05] component heights. Consult Data Sheet 12033 for snap-on protective covers.
Body cavity design provides additional clearance for component mounting.
GENERAL SPECIFICATIONS
BODY MATERIAL: Black UL 94V-0 Glass-filled 4/6 Nylon
COINED CONTACTS: Brass,1/2-hard
CONTACT PLATING: “0” = 200µ [5.08µm] min. matte Sn plating per ASTM B545-97 over 50µ [1.27µ]
min. Ni per QQ-N-290 OR “0TL” = 200u”[5.08µm]90/10 Sn/Pb per MIL-T-10727 Type I over 50u”
[1.27µm] min. Ni per QQ-N-290 OR– “1” = 10u”[.25µm] Au per MIL-G-45204 over 50u”[1.27µm] min.
Ni per QQ-N-290
CONTACT CURRENT RATING: 2 amps
OPERATING TEMPERATURE: -67°F to 221°F [-55°C to 105°C] for Sn and Sn/Pb plating; -67°F to
257°F [-55°C to 125°C] for Au plating
FORK CONTACTS ACCEPTS LEADS: up to 0.025 [0.64] diameter
MOUNTING CONSIDERATIONS
SUGGESTED PCB HOLE SIZE: 0.035 ±0.002 [0.89 ± 0.05] diameter
Series 600
DIP Headers w/Coined Contacts
ORDERING INFORMATION
XX-600-X X
Plating
0 = Sn
0TL = Sn/Pb
1 = Au
Pin Style
1 = Fork
2 = Post
Series
No. of Pins
0.300 – 4 thru 20
0.400 – 22
0.600 – 24, 28, 40
See Table below
Centers “C” Dim. “D” Dim. “E”
0.300 [7.62] 0.395 [10.03] 0.252 [6.40]
0.400 [10.16] 0.495 [12.57] 0.352 [8.94]
0.600 [15.24] 0.695 [17.65] 0.552 [14.02]