PC Screw Terminals Datasheet by Keystone Electronics

TmE
SCREW TERMINALS
66
Mounting Detail
.073 [1.85] DIA.
(4) PLS
.295 [7.5]
.197 [5.0]
These easy-to-mount, multipurpose screw type terminals are a practical,
low-cost alternative to PC screw type edge connectors, barrier blocks, terminal
boards and terminal strips. Steadfast and easy to install, will accommodate
solid or stranded wire, crimp type terminals or lugs. Multi-placement of these
low-profile terminals make them ideally suited for high density packaging.
Supplied unassembled or with screw installed and captivated.
PRINCIPAL FEATURES
Low profile
Stable, no-rock design with exclusive anti-rotational feature
Easily mounts with four legs into pre-drilled or punched holes
Accepts 14-22 AWG solid or stranded wire, crimp type terminals or lugs
Ideally suited for high-density packaging
Available in horizontal or vertical mounting
Space-saving and time saving
Easy accessibility for PC board testing
Binding screw is positioned above board level to avoid wicking during
wave soldering
Terminals are made of Brass with Tin Plate
Supplied with a combination drive 6-32 binding head screw
SPECIFICATIONS
Rated: 15 Amps
Terminal:
.032 (.81) Brass, Matte Tin Plate
Binding Head Screw:
Brass, Nickel Plate
.073 [1.85] DIA.
(4) PLS
.197 [5.0]
.276 [7.0]
SPECIFICATIONS
Rated: 15 Amps
Terminal:
.032 (.81) Brass, Matte Tin Plate
Binding Head Screw:
Brass, Nickel Plate
SNAP-IN
PC MOUNT PC MOUNT
PC MOUNT
SNAP-IN
PC MOUNT Mounting Detail
.073 [1.85] DIA.
(4) PLS
.200 [5.1]
.295 [7.5]
Mounting Detail
.452 [11.5]
6-32 x .250 [6.3] L.
SCREW
.197 [5.0]
.512
[13.0]
.060 [1.52]
(4) PLS
.312
[7.9]
.138
[3.5]
.327
[8.3]
.280
[7.1]
.295
[7.5]
.312
[7.9]
.060 [1.52]
(4) PLS
.512
[13.0]
.280
[7.1]
.327
[8.3]
.295
[7.5]
.452 [11.5]
.138
[3.5] .197 [5.0]
6-32 x .250 [6.3] L.
SCREW
.210 [5.4]
.276 [7.0]
.440
[11.2]
.187 [4.8]
.310 [7.9]
.310 [7.9]
6-32 x .250 [6.3] L.
SCREW
.060 [1.52]
(4) PLS
.197 [5.0]
.310 [7.9]
.210 [5.4]
.197 [5.0]
.310 [7.9]
.440
[11.2]
.276 [7.0]
6-32 x .250 [6.3] L.
SCREW
.197 [5.0]
.060 [1.52]
(4) PLS
6-32 x .250 [6.3] L.
SCREW
.295
[7.5]
REF.
.450 [11.5]
.200 [5.1]
45°
.412
[10.5] .555
[14.1]
.190 [4.9]
.037 [1.0]
.130 [3.3]
.125
[3.2]
REF.
.060 [1.52]
(4) PLS
SPECIFICATIONS
Rated: 15 Amps
Terminal:
.032 (.81) Brass, Matte Tin Plate
Binding Head Screw:
Brass, Nickel Plate
PC MOUNT
Color coded screws available
(add color screw suffix to Cat. No.)
Color coded screws available
(add color screw suffix to Cat. No.)
PC SCREW TERMINALS
HORIZONTAL TYPE
VERTICAL TYPE
45°MINI
CAT. NO. 7780 (No Screw Supplied)
CAT. NO. 7691 (Screw Supplied Unassembled)
CAT. NO. 7693 (Screw Installed & Captivated)
CAT. NO. 7782 (No Screw Supplied)
CAT. NO. 8191 (Screw Supplied Unassembled)
CAT. NO. 7701 (Screw Installed & Captivated)
CAT. NO. 7779 (No Screw Supplied)
CAT. NO. 7690 (Screw Supplied Unassembled)
CAT. NO. 7692 (Screw Installed & Captivated)
CAT. NO. 7781 (No Screw Supplied)
CAT. NO. 8190 (Screw Supplied Unassembled)
CAT. NO. 7700 (Screw Installed & Captivated)
COLOR SELECTION:
Select desired screw terminal
and add color suffix to the
screw terminal Cat. No.
HEAD COLOR SUFFIX
RED -2
BLACK -3
WHITE -4
BLUE -5
GREEN -6
YELLOW -7
NICKEL none 7693-5
7700
7700-3
7701
7702-7
CAT. NO. COLOR SUFFIX
Ex: XXXX -X
CAT. NO. 7783 (No Screw Supplied)
CAT. NO. 8189 (Screw Supplied Unassembled)
CAT. NO. 7702 (Screw Installed & Captivated)
7693-4
7692-2
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
Color coded screws
available (add color
screw suffix to Cat. No.)
Color coded screws
available (add color
screw suffix to Cat. No.)
Color coded screws
available (add color
screw suffix to Cat. No.)
Color coded screws
available (add color
screw suffix to Cat. No.)
Color coded screws
available (add color
screw suffix to Cat. No.)
[5.4]
.200 [5.1]
.214
.062 [1.57] DIA.
(4) PLS
Mounting Detail
.180 [4.6]
.180 [4.6]
.350 [8.9]
[6.4]
.214 [5.4] .200
[5.1]
.050
[1.3]
(4) PLS
.250
4-40 X .250 [6.3] L.
SCREW
CAT. NO. 7774 (No Screw Supplied)
CAT. NO. 7773 (Screw Supplied Unassembled)
7773
SNAP-IN
PC MOUNT