VISHAY.
www.v|shay.com/dac752738
www.mshay com/doc751590
wwwM shay.com/doc752726
www \shay com/do 91000
TSOP752.., TSOP754..
www.vishay.com Vishay Semiconductors
Rev. 2.2, 29-Mar-2021 2Document Number: 82494
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. This is a stress rating only
and functional operation of the device at these or any other conditions beyond those indicated in the operational sections of this specification
is not implied. Exposure to absolute maximum rating conditions for extended periods may affect the device reliability
PARTS TABLE
AGC LEGACY, FOR
LONG BURST REMOTE CONTROLS (AGC2)
RECOMMENDED FOR
LONG BURST CODES (AGC4)
Carrier
frequency
30 kHz TSOP75230 TSOP75430
33 kHz TSOP75233 TSOP75433
36 kHz TSOP75236 TSOP75436 (1)(2)(3)
38 kHz TSOP75238 TSOP75438 (4)(5)
40 kHz TSOP75240 TSOP75440
56 kHz TSOP75256 TSOP75456 (6)(7)
Package Heimdall
Pinning 1, 4 = GND, 2 = VS, 3 = OUT
Dimensions (mm) 6.8 W x 3.0 H x 3.2 D
Mounting SMD
Application Remote control
Best choice for (1) RC-5 (2) RC-6 (3) Panasonic (4) NEC (5) Sharp (6) r-step (7) Thomson RCA
Special options
• Extended temperature range: www.vishay.com/doc?82738
• Narrow optical filter: www.vishay.com/doc?81590
• Wide optical flter: www.vishay.com/doc?82726
ABSOLUTE MAXIMUM RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Supply voltage VS-0.3 to +6.0 V
Supply current IS3mA
Output voltage VO-0.3 to (VS + 0.3) V
Output current IO5mA
Junction temperature Tj100 °C
Storage temperature range Tstg -25 to +85 °C
Operating temperature range Tamb -25 to +85 °C
Power consumption Tamb ≤ 85 °C Ptot 10 mW
ELECTRICAL AND OPTICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Supply voltage VS2.5 - 5.5 V
Supply current Ev = 0, VS = 3.3 V ISD 0.27 0.35 0.45 mA
Ev = 40 klx, sunlight ISH -0.45-mA
Transmission distance Ev = 0, test signal see Fig. 1,
IR diode TSAL6200, IF = 50 mA d-24-m
Output voltage low IOSL = 0.5 mA, Ee = 0.7 mW/m2, test signal see Fig. 1 VOSL - - 100 mV
Minimum irradiance Pulse width tolerance:
tpi - 5/fo < tpo < tpi + 6/fo, test signal see Fig. 1 Ee min. - 0.12 0.25 mW/m2
Maximum irradiance tpi - 5/fo < tpo < tpi + 6/fo, test signal see Fig. 1 Ee max. 30 - - W/m2
Directivity Angle of half transmission distance ϕ1/2 -± 50- °