055516160x Drawing Datasheet by Molex

a 6 5 4 V 2 Li; 7,9 9 < p="" 3="" m="" gm="" .w="" o="" e="" ,_="" 7.25="" m="" :="" ._.="" p,="" 0="" n13="" f="" ,="" w="" [="" iii="" :u_="" ;_="" ”7"="" ""7="" g,="" v="" 7="" :="" a;="" vjph\="" u="" 94,~u7,r="" *="" 7="" bl?="" r.ul94\="" m="" v="" :u="" 77="" ‘="" i="" ,="" r="" v—v="" \="" ln="" ’umiml="" .x‘h‘uji="" p,/\7:7\‘3="" .="" w="" mnq="" m)="" wm="" nllh'="" h="" mm="" mi‘j.(‘j1="" 797,="" \="" \uflw‘="" mi‘="" xrecept—rcle="" conected="" aye/m="" m»="" l="" 1="" low="" n="" fm="" )="" d="" um="" mmm="" p="" a’mm="" i—g="" a="" 3="" 73»="" ‘ll="" flu;="" czu:="" c="" :u="" m="" 3,="" “i="" ,1="" m="" :="" y="" a="" a="" 53%?!)="" -="" mew/3m="" wfiw‘j’fi'w="" i»="" h;="" wumwx="" l.-="" ,lau="" mu="" w="" 5de="" mm="" 0.5,="" n="" smim="" am="" ragnar="" 6030="" a”="" 5v="" 60-="" matepill="" m="" vcdizl="" a="" ,="" :wm="" sm="" p="" g="" “(um="" (ullilnvlts:=""> LL rr<~ a;="" a="" mm,“="" m="" ’="" g="" 7="" ea="" 4="" 1“="" “ww="" l)="" j="" lizal="" mi="" 7="" v="" mmrr="" m="" i‘="" 74':="" ,="" »="" u-="" v="" f="" ms="" wm="" 2‘="" mclex="" incorporated="" 3%="" i="" j;="" :="" i="" e="" m="" r="" mm="" m-hlmal="" w,="" 7mm="" n="" na.="" mrrr="" 10.73="" (="" mm)="" 4="" 4="" '="" sd="" 5‘6="" 0="" 0‘=""> (HAW S We H‘F‘ j m; w wm mums | mum w l; mmum ‘ >< »="" a="" *="" mm="" chvm="" m="" wmm="" ,7="" n:="" mm="" wv'mw="" \ww="" xpwswm.="" b="" a="" e="" 7="" 6="" ;="" )="" {newman="" mxjvsa="">