PA1180 Datasheet by Tempo Communications

MADE FOR THE TRADE!"
Description
Side cutter for AWG 19-26 copper
Non-slip grips for precision control
Crimp capacity- UR: AWG 19-26, UY: AWG 22-26, UG: AWG 19-26
Stripping cavity for AWG 22 wire
Needle-nose with knurled surface for gripping, wrapping and looping
Specifications
Application : For AWG 19-26 Copper, AWG 22 Wire
Construction : Needle Nose With Knurled Surface For Gripping, Wrapping AndLooping
Crimping Range : UR: 19-26 AWG, UY: 22-26 AWG,UG: 19-26 AWG
Handle Type : Non-Slip
Type : 4 in 1 Telecom Splice
CRIMPER, NEEDLE NOSE, BUTTON SPLICE
4-in-1 Telecom Splice Crimper
Cat No:
UPC No:
PA1180
769328122039