www.newhavendisglay.com[5Qecs[grecautions.gdf
hm): www.newhavendisn\av.com index.nhn?main page rms
Endurance test applying the high storage
temperature for a long time.
Endurance test applying the low storage
temperature for a long time.
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
High Temperature /
Humidity Storage
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-20⁰C, 30min -> 25⁰C, 5min -> 70⁰C,
30min = 1 cycle
For 10 cycles
Endurance test applying vibration to
simulate transportation and use.
10-55Hz, 1.5mm amplitude.
60 sec in each of 3 directions X,Y,Z
For 15 minutes
Endurance test applying electric static
discharge.
Air: ±800V, RS=330Ω, CS=150pF
Contact: ±600V, RS=330Ω, CS=150pF
For 10 Times
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25⁰C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information and Terms & Conditions
http://www.newhavendisplay.com/index.php?main_page=terms