P19-xx21 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING No,: PI9- XXZI SHEET 2 OF? IT IN DOUBT - ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS III mm 3‘35 |3.0 SPECIFICATIONS: MATERIAL: PLUNGER: PIS'OIZI 2 STEEL PI9'II2I, PI9'222I, BARREL 1 BRASS SPRING 1 STAINLESS STEEL FINISH: PLUNGER AND BARREL 3 GOLD ELECTRICAL: CURRENT RATING 2 3A SPEAR HEAD CONVEX HEAD PI9-0I2I PI9-222I MECHANICAL: _ I. _ DURABILITV : I00,ooo CYCLES 95‘“ ¢ 50 FULL TRAVEL : 2.54m 7 6% SPRING FORCES' CONCAVE HEAD SERRATED HEAD ENVIRONMENTAL: OPERATING TEMPERATURE 2 —¢I.0I NOTES: ORDER CODE: P I 9-XX2I PROBE HEAD' VARIANT ISEE TABLET I. TO BE USED WITH SLEEVE SIS'SOI. 2. SUITABLE FOR A MINIMUM DISTANCE BETWEEN CENTRES 0E |,90mm. CONTACT RESISTANCE 2 IOOMQ MAX AT 2/3 TRAVEL MIN AT FULL TRAVEL : I‘ZSNiOJSN (I28g :20!) AT 2/3 TRAVEL : 0.88N i0,I8N (909 i201) 740°C TO «180% PIS'AOZI I BERYLLIUM COPPER MSP 6 2| 0T IT EDIZA NAME ISS. DATE CINOTE APPROVED' M.PERREN CHECRED M PLESTED DRAWN W.J.BOURNE CUSTOMER REE ASSEMBLY DRG: PI97||2| P|97402| - m : . InréfiliuTgfi'LEGnEELAIEIm "HERMES ”mm” H | 90mm MIN CENTRE BIG Ag} [I M I. ’ i'm ' p I pg; I m BE PROPEAIV or INE mm A X SEE ABOVE TWO' [CE 3 N6 0 IA:E::.s~°.;r::o~°za:%w MI- Mm , . ‘ - FINISH: DRAWING NUMBER. sm : is p . 9-xx2I I“ A" ‘ “1‘9”” ‘ " 40'“ mm “Rm muIssLoA, UNLESS smED S’AREA' ””7 Z