0745460802 Drawing Datasheet

1D 9 a \ 7 a S A a \ 2 \ 74545 LENLTH P2 k28 3 PIN LENGTH GAGE TOLERANCE JACKET RAT‘NG 7546-0501 1M 25 0.05M va 7454570502 ZN 25 0.05M VW“ nae-ow: 3H 25 o.osr1 vm “Sm-oam m 25 0.1% vw narrows 5M 25 0.10M CLZ “546-0806 5M 26 0.!3M CLZ 7‘54670507 7M 24 0.13M [L2 “546-0808 an 24 0.!3M cLz “546-0509 9M 24 0.1% (L2 uswioewo 10H 2A 0.15M ELZ 7546-0813 0.5M 25 mean va NOTES: 1. MATERIAL: EACKSHELLS r Z‘NC D‘ECAST PULL r NYLON CABLE JACKET RAT‘NG 7 SEE TABLE. TM 2. LENGTH AND TOLERANCE 7 SEE TABLE PASS ‘5 A TRADEMARK OF MOLEX 3. ELECTRTCAL PERFORMANCE PER PCI EXPRESS MW SELERAL TchRANrgs WEWWME mg :ETMW EXTERNAL CABLTNG SPEC. S '50 c LNLESE :v ’EUF‘EJV _ MM ONLY 1:1 ‘ METRTC 1.. PLUG MATES To RECEPTACLE 75556-0002. u n m H jAww _ ATE , Tm I-PASS ’ A T LLIE‘) 1m 4; 7 «EEE um. AND EMT GUTDE HOUSING ASSY. 71540-0100 1 — WEE; 1 : (HE Kmv WE X8 CABLE ASSEMBLY 5. ASSEMBLY IS To BE RoHS COMPLTANT av ; / \‘LLIES 1 : JUE :nu.‘ GEN 1 FEBRUARY 1. 2006. * ’WLE i i . I WE . 16% MOLEX TNCORPORATED A. NOT COMPLTANT WTTH TNSERTION LOSS SPEC AVELLAH :m: “mim- ,num -,,-, ”WW- MW PER THR PC‘E CABL'NG SPEC MET MERE LMLE SEE TABLE SDP745467800 T 0P 5 > . ‘TTLHVV ‘T‘EEENQ"‘\\< 3‘3="" this="" drawing="" contatns="" tnfornatton="" that="" is="" proprietary="" to="" mdlex="" ‘2="" a="" ‘="" ‘="" ‘1="" _.="" *3="" incorporated="" and="" should="" not="" be="" used="" quhaut="" wrttten="" perntssz="" 5="" a="" ‘="" 3="" ‘="" z="" ‘="" t="">
10 a 5 L a 2 74546 6ND n 31 END mac A2 32 PERpo FEYno A3 55 mm END A‘ 3: END mm A5 35 PERM PEIm A6 56 mm 6ND A7 37 END pm: A! 56 pm: PEYnZ A! as PER"? END no am am page M. am pm: pm: m m2 PEwns 6ND m 513 END EREFCLKA m m msmN. [REFtLK- n5 m :a:::::. GNU m. m m N: m m N: N: m m N: SLRTN m m 5mm (PRSNYI m m mm: [MUN m m :mm END .22 :2: :Nn pm; A23 523 pm: 255’“ fig; 3%; E53“ Pm; m :2: mp; M PEYnS A27 327 FERnS ’ 6ND m m END PETpé m m pzm Patna A30 330 pm: GND .3. 55¢ 5ND paw A32 332 mm PEYn7 m 333 mm 6ND m 33A :Nu 6ND a n END FENDO 52 Al pane PERnO 53 A5 PETnO END m .4 :Nn paw as A5 am. ESE” :3 :5 E53“ FEED! as As PETDZ LEI!» PERnZ as: A9 pm: END mu m N FEEDS 311 m pm: new an m FEM} GND ma m m N: m m N: N: m5 m N: N: m m N: N: aw m N: N: m m N: N: m m N: mm am am (WAKE- :PERsn 521 w :msn 6ND an A2? am: pm; 323 A23 pm; mm 52‘ m mm 322 s 5%: Si 52? 5 m Fans :27 m FETNS an; m m END“ PASS IS A TRADEMARK OF MDLEX me an m pan ‘ . A N.A N; :y ::\N< page="" :30="" a50="" m="" a="" z="" w="" m="" 7eveeal="" tolerane;="" w:="" w="" y="" ::="" :="" :="" w="" seen="" :3;="" :3;="" 22?.”="" 0="" ww="" ne»="" speuf‘ew="" ,="" ’1”="" 0“le="" ”em="" p="" 7="" 7="" f="" w="" .="" w‘="" ’="" gee"="" :3?="" 233="" e53”="" 2="" i)="" n="" lale‘:="" :="" ,="" :7="" .reed="" 7m="" ‘="" :9="" x8="" cab‘eeaassssembly="" n:="" .="" n="" -="" -="" a="" 1="" :mes="" :="" :="" nw:="" n="" n="" v:="" e="" v="" "="" ,="" wen:="" :7="" ,wcve="" 79:49’1‘39="" gen="" 1="" d="" um:="" :12:="" +7="" awn-ma="" by="" m:="" n:="" annlw="" +="" ,2:="" ,7ch="" 79:.="" ’13;="" die="" molex="" incorporated="" m="" 2="" mm:="" nu="" “nw="" n:="" sheey="" \3="" z="" _="" ,="" ‘="" n="" a="" _="" e,="" u‘wfty‘v‘iere="" l‘j‘uuble="" see="" table="" sd7745467500="" 3f="" 1="" “j="" “j="" ‘="" ‘ntq‘ln="" hfieeatjhw="" ”5="" this="" drawing="" mnmns="" wfowmamn="" that="" ‘5="" prowetarv="" to="" molex="" 5="" v="" ‘="" ‘="" "="" \ncurpurated="" and="" snuum="" not="" a:="" usen="" wuwuur="" wmnen="" permission="" w="" m,="" ,g="" avst="" a="" ‘="" 5="" l="" ‘="" a="" ‘="" 2="" \="" 1="">
10 9 a 7 s 5 A 3 2 ”51.6 p 1) [ABLE GAGE 2A 23 25 A. [ABLE DIAMETER 10.4 9.3 3.1. a. MINIMUM OUTER RADIOS LLQ 41.7 37.7 c. EAcERLATE T0 OUTER RADIUS 102.2 97.0 93.0 TM IPASS IS A TRADEMARK OF MOLEX :JLITV OEVE “L TULEHHME: I)WE*I»I\:N‘JVLE ‘-ZALE mm mm 5 “may, ILE m *I'El IFIE) MM ONLY 1:1 METRIC F ’ mm m ms EL 5 REED IEPASS E E ,HE.KEJ n X8 CABLE ASSEMBLY m IE GEN I EM m APPROIED :v 3 mg M A E EA MOLEX INCORPORATED m ,D: WW I: 5mm T: (HE E é; URLFT ‘I'T‘HCEI‘IE API’LILAULE SEE TABLE 80- 74546— 800 i ‘ “J ““1 _ ITCIIIJN BIMREEN’I—WN THIS DRAWING CONTAINS INFORMATION THAT Is RRoFRIETARv To HULEX g A 3 3 INmRFORATEn AND SHOULD NOT BE USED WITHOUT wRITTEN PERMISSION u o 5 I a I z I 1