SOURIAU
11
UTG Series
Crimp Contacts
(1) contact reeled (2) loose contact
Exemple: RM24W3K - Size #20, Machined, AWG24 wire.
Standard Version
Contact
size Type Wire size Part number Max
wire Ø
Max
insulator Ø
Available
plating
AWG mm² Male Female
#20
Ø1 mm
Machined 26-24 0.13-0.20 RM24W3K RC24W3K - 1.58 max K
Stamped &
Formed 26-24 0.13-0.25
SM24W3-(1) SC24W3-(1) -
0.89-1.58
TK6
S25 (female)
S26 (male)
SM24WL3-(2) SC24WL3-(2) -
Machined 22-20 0.32-0.52 RM20W3K RC20W3K - 1.58 max K
Stamped &
Formed 22-20 0.35-0.5
SM20W3-(1) SC20W3-(1) -
1.17-2.08
TK6
S25 (female)
S26 (male)
SM20WL3-(2) SC20WL3-(2) -
Machined 20-18 0.50-0.93 RM18W3K RC18W3K 2.10 max K
#16
Ø1.6 mm
Machined 30-28 0.05-0.08 RM28M1- RC28M1- 0.55 1.1 K, J
Machined 26-24 0.13-0.2 RM24M9- RC24M9- 0.8 1.6 K, J
Stamped &
Formed 26-24 0.13-0.25 SM24M1-(1)
SM24ML1-(2)
SC24M1-(1)
SC24ML1-(2) 0.89-1.28 Insulation
grip S31, S18, TK6
Machined 22-20 0.32-0.52 RM20M13- RC20M13- 1.18 1.8 K, J
RM20M12- RC20M12- 2.2
Stamped &
Formed 22-20 0.35-0.5 SM20M1-(1)
SM20ML1-(2)
SC20M1-(1)
SC20ML1-(2) 1.17-2.08 Insulation
grip S31, S18, TK6
Machined 20-16 0.52-1.5 RM16M23- RC16M23- 1.8 3.2 K, J
Stamped &
Formed 18-16 0.8-1.5 SM16M1-(1)
SM16ML1-(2)
SC16M1-(1)
SC16ML1-(2) 3.0
No insulation
grip
S31, S18, TK6
Stamped &
Formed 18-16 0.8-1.5 SM16M11-(1)
SM16ML11-(2)
SC16M11-(1)
SC16ML11-(2) 2.0-3.0 Insulation
grip S31, S18, TK6
Machined 16-14 1.5-2.5 RM14M30- RC14M30- 2.28 3.2 K, J
Stamped &
Formed 14 2.0-2.5 SM14M1-(1)
SM14ML1-(2)
SC14M1-(1)
SC14ML1-(2) 3.2
No insulation
grip
S31, S18, TK6
#12
Ø2.4 mm Machined
22 0.13-0.4 82911457N- 82911456-
- 4.9 A, K
20 0.5 82911459N- 82911458-
18 0.75-1.0 82911461N- 82911460-
16 1.5 82911463N- 82911462-
14 2.5 82911465N- 82911464-
12 4 82911467N- 82911466-
#8
Ø3.6 mm Machined
16 1.5 82913601A 82913600A
- 6.5 A
14 2.5 82913603A 82913602A
12 4 82913605A 82913604A
10 6.0 82913607A 82913606A
8 10.0 82913609A 82913608A
Note: all dimensions are in mm