Coaxial Cable Systems Datasheet by Alpha Wire

//////§ - — //////fi -
®
ATTENUATION LEVELS
See Chart on Page 288
AVAILABILITY
See Page 287 for available put-ups
SPECIFICATIONS
RoHS Compliant
281
COAXIAL CABLE SYSTEMS
COAXIAL CABLES
9174 26 7/34 CW PE 0.060 TC 88 Black 0.100 1354 66 31.1
174/U (0.14) (7 x 0,16) (1,52) Braid V (2,54) (102,0)
9178B 30 7/38 SCW TFE 0.034 SC 96 Natural 0.071 70 28.4 100% Sweep
178 B/U (0,06) (7 x 0,10) (0,86) Braid FEP (1,80) (93,1) Test @ 5 to
300 MHz
◆◆
9179B 30 7/38 SCW TFE 0.063 SC 93 Brown 0.100 70 19.6 100% Sweep
179 B/U (0,06) (7 x 0,10) (1,60) Braid Tint FEP (2,54) (64,3) Test @ 5 to
300 MHz
◆◆
9180B 30 7/38 SCW TFE 0.102 SC 93 Natural 0.140 70 15.7 100% Sweep
180 B/U (0.06) (7 x 0,10) (2,59) Braid FEP (3,56) (51,5) Test @ 5 to
300 MHz
◆◆
9187A 30 7/38 SCW TFE 0.060 SC 94 White 0.105 70 19.5
◆◆
187 A/U (0,06) (7 x 0,10) (1,52) Braid TFE Tape (2,67) (64,0)
9188A 25 7/0.0067 SCW TFE 0.060 SC 94 White 0.106 70 28.3
◆◆
188 A/U (0,16) (7 x 0,17) (1,52) Braid TFE Tape (2,69) (92,8)
9196A 30 7/38 SCW TFE 0.034 SC 95 White 0.076 70 27.8
◆◆
196 A/U (0,06) (7 x 0,101) (0,86) Braid TFE Tape (1,93) (91,2)
9213 13 7/0.0296 BC PE 0.285 BC 96 Black 0.405 66 30.8 MIL-C-17D
213/U (1,83) (7 x 0,75) (7,24) Braid NCV (10,29) (101,0) Type
9214 13 7/0.0296 SC PE 0.285 Double 99 Black 0.425 66 30.8 MIL-C-17D
214/U (1,83) (7 x 0,75) (7,24) SC Braid NCV (10,80) (101,0) Type
Alpha Inner Conductor Dielectric Shield Jacket UL
PartNo. AWG Strand Mat’l.
Mat’l.
Diameter Mat’l.
Nom. Mat’l.
Diameter Style VP Capacitance Specifica-
Type (mm2) (mm) In. (mm) Cov., % In. (mm) No. % pF/ft (pF/m) tions
RG Type: 178 B/U Ohms: 50 RG Type: 187 A/U Ohms: 75 RG Type: 213/U Ohms: 50
RG Type: 179 B/U Ohms: 75 RG Type: 188 A/U Ohms: 50 RG Type: 214/U Ohms: 50
RG Type: 180 B/U Ohms: 95 RG Type: 196 A/U Ohms: 53
NON-PLENUM
RoHS COMPLIANT
PRODUCT DESCRIPTION
Alpha Part No.: 9179B
Alpha Part No.: 9178B
Alpha Part No.: 9180B
Alpha Part No.: 9188A
Alpha Part No.: 9187A
Alpha Part No.: 9196A
Alpha Part No.: 9214
Alpha Part No.: 9213
Refer to Materials Abbreviation Guide on Page 283
◆◆
All Polyethylene Jacketed Material is Type III A per MIL-C-17
RG Type: 174/U Ohms: 50
Alpha Part No.: 9174
Web Site: www.alphawire.com Toll Free: 1-800-52 ALPHA • Telephone: 908-925-8000 • Fax: 908-925-6923
Email: info@alphawire.com Europe/UK Telephone: +44 (0) 1932 772422 • Europe/UK Fax: +44 (0) 1932 772433