CRD Series 10mm Dip Coded Rotary Switches Datasheet by C&K

Jj LL
DIP
H
H–35
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
CRD Series
10mm DIP Coded Rotary Switches
Features/Benefits
Process sealed – withstands
soldering and cleaning
Thru-hole and surface mount models
Crisp, positive detent ensures
actuation
Computer and peripherals
RoHS compliant
How To Order
The Build-A Switch concept allows you to mix and match options to create the switch you need. Below is a complete listing of
options shown in catalog. To order, simply select desired option from each category and place in the appropriate box.
RCD
Switch Function
CRD10R 10 position, BCD
CRD10C 10 position, BCD complement
CRD16R 16 position, Hexadecimal
CRD16C 16 position, Hexadecimal complement
Actuator
M0 Flush, screwdriver slot
L1* Extended, screwdriver slot
W1* Wheel
Terminations
A Right angle, PC thru-hole
C PC Thru-hole
S Gull wing
Contact /Terminal Material
B Gold/Gold
Packaging
(None) Tube
R Tape & Reel
(M0 actuator only)
Typical Applications
Address switching applications
Data storage devices
Computer and peripherals
Instrumentation
Specifications
CONTACT RATING: 0.4 V AC, DC 20 V max.
ELECTRICAL LIFE: 20,000 steps min. @ 5 V DC 10 mA.
MECHANICAL LIFE: 30,000 steps min.
CONTACT RESISTANCE: 100 milliohms max. initial
@ 2 V DC 10 mA.
INSULATION RESISTANCE: 1000 megohms min. @ 100 V DC
DIELECTRIC STRENGTH: 300 V AC for 1 minute.
OPERATING TEMPERATURE: -20°C to 85°C.
STORAGE TEMPERATURE: -40°C to 85°C.
OPERATING FORCE: 1000 grams max.
PACKAGING: Switches supplied in anti-static tubes in full quatities
only. This may affect order quantity. Surface mount models with
MO actuators available in tape and reel, 500 pieces per reel.
Materials
COVER: PPS (black)
HOUSING: PPS (black)
ACTUATOR: PA 6T M0 actuator option; PBT L1 and W1 actuator option.
CONTACTS: Beryllium Copper with Gold over Nickel plate
TERMINALS: Brass with Gold Nickel plate.
Note: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
* Note - L1 and W1 actuators are not available in termination “S”
7 Q g 'fi’ ¢ of . m4 (L a?“ CHD16RMoc5 fi 13‘ ‘ LL *% Jfl Jui ,;j j r @ 7 camsmma 1 ‘NH’ U “duki 3 if T ‘f‘ . * 75‘; EL; Vfii E a E E camsnmosa L» .1
SWITCHES WITH STANDARD OPTIONS
DIP
H
H–36
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
CRD Series
10mm DIP Coded Rotary Switches
.024 TYP.
(0,6)
.394
(10,0)
.394
(10,0)
.032 TYP.
(0,81)
.100
(2,54)
.330
(8,4)
0
5
1
9
3
8
2
7
6
4
.100
(2,54)
.100
(2,54)
.300
(7,62)
.020
(0,51)
.146
(3,7)
.236
(6,0)
.300
(7,62)
Ø.040
(1,0)
1
C
4
8
C
2
1
C
4
8
C
2
NO. QUANTITY
PART NUMBER POS. PER TUBE
CRD10RM0CB
10 45
CRD16RM0CB
16 45
.032 TYP.
(0,81)
.100
(2,54)
.024 TYP.
(0,6)
.330
(8,4)
.100
(2,54)
.100
(2,54)
.200
(5,08)
.138
(3,5)
0
5
1
9
3
8
2
7
6
4
.200
(5,08)
.217
(5,5)
.197
(5,00)
.197
(5,0)
.010
(0,25)
.472
(12,0)
81
1
C
4
8
C
2
.394
(10,0)
.394
(10,0)
.100
(2,54)
TYP.
0
5
1
9
3
8
2
7
6
4
.430
(10,9)
.236
(6,0)
.240
(6,10)
.020
(0,51)
TYP.
.031
(0,8)
TYP. .010
(0,25)
.035
(0,9)
.050
(1,27)
.366
(9,3)
.024 TYP.
(0,6)
.330
(8,4)
.100
(2,54)
.100
(2,54)
Ø.040
(1,0)
1
C
4
8
C
2
1
C
4
8
C
2
PC Mount
Right Angle Mount
Surface Mount
NO. QUANTITY
PART NUMBER POS. PER TUBE
CRD10RM0AB
10 45
CRD16RM0AB
16 45
NO. QUANTITY
PART NUMBER POS. PER TUBE
CRD10RM0SB
10 45
CRD16RM0SB
16 45
C .0. ccccc @1 00000
DIP
H
H–37
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
SWITCH FUNCTION
CRD Series
10mm DIP Coded Rotary Switches
PIN 1
INDICATOR
POS.
C
1
2
4
8
0123456789POS.
C
1
2
4
8
0123456789
C&K CRD10R
XX
0
5
1
9
3
8
2
7
6
4
PIN 1
INDICATOR
POS.
C
1
2
4
8
0123456789ABCDEF POS.
C
1
2
4
8
0123456789ABCDEF
0
F
E
D
C
B
A
8
9
6
7
5
4
3
2
1
C&K CRD16R
XX
0.118
(3,0)
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
0.276
(7,0) .039
(1,0)
Ø.157
(4,00)
0.039
(1,0)
0
5
1
9
3
8
2
7
6
4
FLUSH ACTUATOR
0
.039
(1,0)
.157
(4,0)
5
1
9
3
8
2
7
6
4
ACTUATOR
CRD10R
10 POSITION, BCD
ACTUATOR COLOR: RED
CRD10C
10 POSITION, BCD COMPLEMENT
ACTUATOR COLOR: ORANGE
CRD16R
16 POSITION, HEXADECIMAL
ACTUATOR COLOR: BLACK
CRD16C
16 POSITION, HEXADECIMAL COMPLEMENT
ACTUATOR COLOR: WHITE
(STD.) FLUSH WITH SCREWDRIVER SLOT
L1*
EXTENDED WITH SCREWDRIVER SLOT
W1*
WHEEL
NOTE: Designed for #0 Phillips screwdriver.
* L1 and W1 actuators are not available in termination “S”
Switches ship and to be solder processed in
position “0”
Switches ship and to be solder processed in
position “7”
Switches ship and to be solder processed in
position “0”
Switches ship and to be solder processed in
position “F”
fl} _ AVAIL A Ti jJJJ $4 Q , L 11 w: E Q E a; E‘JT; mm Mme Pun-cum @a.. E [f {Q 9% P$l~ Q) {a [179 r é} $$®$$$$é$€5$$$
DIP
H
H–38
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
CONTACT MATERIAL
OPTION
CODE
CONTACT
MATERIAL
TERMINAL
PLATING RATING
RoHS
COMPLIANT*
RoHS
COMPATIBLE*
GOLD GOLD
B0.4 VC MAX. @ 20 V AC or DC MAX.
YES YES LOW LEVEL/DRY CIRCUIT
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
CRD Series
10mm DIP Coded Rotary Switches
TERMINATIONS
.024 TYP.
(0,6)
.394
(10,0)
.394
(10,0)
.032 TYP.
(0,81)
.100
(2,54)
.330
(8,4)
0
5
1
9
3
8
2
7
6
4
.100
(2,54)
.100
(2,54)
.300
(7,62)
.020
(0,51)
.146
(3,7)
.236
(6,0)
.300
(7,62)
Ø.040
(1,0)
1
C
4
8
C
2
1
C
4
8
C
2
.032 TYP.
(0,81)
.100
(2,54)
.024 TYP.
(0,6)
.330
(8,4)
.100
(2,54)
.100
(2,54)
.200
(5,08)
.138
(3,5)
0
5
1
9
3
8
2
7
6
4
.200
(5,08)
.217
(5,5)
.197
(5,00)
.197
(5,0)
.010
(0,25)
.472
(12,0)
81
1
C
4
8
C
2
.394
(10,0)
.394
(10,0)
.100
(2,54)
TYP.
0
5
1
9
3
8
2
7
6
4
.430
(10,9)
.236
(6,0)
.240
(6,10)
.020
(0,51)
TYP.
.031
(0,8)
TYP. .010
(0,25)
.035
(0,9)
.050
(1,27)
.366
(9,3)
.024 TYP.
(0,6)
.330
(8,4)
.100
(2,54)
.100
(2,54)
Ø.040
(1,0)
1
C
4
8
C
2
1
C
4
8
C
2
C
PC, THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
S
SURFACE MOUNT
TAPE & REEL
M0